Bulgin Buccaneer 900 Male Circular Connector Dust Cap, Shell Size 3, 8 IP68 Rated, with Black Finish, Nitrile Rubber
- RS-stocknr.:
- 204-7999
- Artikelnummer Distrelec:
- 304-31-849
- Fabrikantnummer:
- PX0991
- Fabrikant:
- Bulgin
Subtotaal (1 doos van 20 eenheden)*
€ 514,34
(excl. BTW)
€ 622,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- 80 resterend, klaar voor verzending
- Laatste verzending 160 stuk(s) vanaf 25 november 2026
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 20 + | € 25,717 | € 514,34 |
*prijsindicatie
- RS-stocknr.:
- 204-7999
- Artikelnummer Distrelec:
- 304-31-849
- Fabrikantnummer:
- PX0991
- Fabrikant:
- Bulgin
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
| Merk | Bulgin | |
| Gender | Male | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 3, 8 | |
| Sub Type | Sealing Cap | |
| Military Standard | No | |
| Series | Buccaneer 900 | |
| IP Rating | IP68 | |
| Panel Mount Fitting | No | |
| Material | Nitrile Rubber (NBR) | |
| Cord Included | No | |
| Finish | Black | |
| Colour | Blue | |
| For Use With | PX0921, PXA921 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bulgin | ||
Gender Male | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 3, 8 | ||
Sub Type Sealing Cap | ||
Military Standard No | ||
Series Buccaneer 900 | ||
IP Rating IP68 | ||
Panel Mount Fitting No | ||
Material Nitrile Rubber (NBR) | ||
Cord Included No | ||
Finish Black | ||
Colour Blue | ||
For Use With PX0921, PXA921 | ||
Standards/Approvals No | ||
- Land van herkomst:
- TN
The Bulgin 900 series buccaneer the most high powered circular connector in the buccaneer range. It is well suited to applications requiring dust and waterproof connections for single or three phase power distribution.
It features a secure screw thread lock
Gerelateerde Links
- Bulgin Buccaneer 900 Dust Cap IP68 Rated Polyamide
- Bulgin Buccaneer 900 Dust Cap IP68 Rated, Nylon
- Bulgin Buccaneer for Data Dust Cap IP68 Rated, with Nickel Finish
- Bulgin Standard Buccaneer Circular Connector Dust Cap IP54 Rated Polyamide
- Bulgin Buccaneer 400 Dust Cap IP68 Rated Polyamide
- Bulgin Buccaneer 900 Dust Cap Polyamide
- Bulgin Buccaneer EXPlora Male Dust Cap IP68 Rated
- Bulgin Standard Buccaneer Female Dust Cap IP68 Rated, Polyamide