RS PRO Male Dust Cap, Shell Size 25 IP67 Rated

Ontvang bulkkorting

Voeg 10 meer toe om 4% te besparen

Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 15,26

(excl. BTW)

€ 18,46

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 18 stuk(s) klaar voor verzending
  • 32 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Bespaar
1 - 9€ 15,26-
10 - 14€ 14,504%
15 +€ 13,3412%

*prijsindicatie

RS-stocknr.:
231-7957
Artikelnummer Distrelec:
304-14-259
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Dust Cap

Gender

Male

Shell Size

25

Sub Type

Sealing Cap

Military Standard

No

Series

RS PRO

IP Rating

IP67

Panel Mount Fitting

No

Cord Included

No

Colour

Silver

Standards/Approvals

No

RS PRO Male Dust Cap, Shell Size 25mm IP67 Rated


This RS PRO waterproof range of connectors are metal and ruggedly built with environmental sealing of IP68. This makes them ideal for use within industrial applications and outdoor environments. All the panel mount connectors within the series are rear potted, this ensures your panel is still sealed to an IP68 rating even when the connector is unmated, and the sealing cap is not connected. Designed with threaded style coupling for a secure connection when used with the waterproof cable ends that are available with twin-headed bayonet HDMI plugs, or standard HDMI plugs and sockets for easy integration.

Features and Benefits


  • Metal Cap with lanyard

  • Compatible with C3 HDMI panel mount connectors

  • Diameter of 24 mm

  • IP67 Rated

  • Applications


    RS PRO HDMI cables and connectors are often used in home entertainment and workplace communications technologies; to link desktop computers to monitors, TVs to set-top boxes, games consoles to projectors, and much more.

    This RS PRO range of HDMI cables and connectors are durable and have environmentally secure properties which makes them ideal for use within industrial applications and outdoor environments.

    Products in this RS PRO HDMI Range


  • 2317958 - RS PRO C3 Female HDMI Connector

  • 2317959 - RS PRO C3 Female HDMI Connector

  • 2317960 - RS PRO C3 Female HDMI Connector

  • 2317957 - RS PRO Male Dust Cap, Shell Size 25mm IP67 Rated

  • 2317961 - RS PRO 4K - HDMI Plug to HDMI Socket Cable, Male to Female - 2m

  • 2317963 - RS PRO 4K - HDMI Plug to HDMI Plug Cable, Male to Male - 2m

  • 2317964 - RS PRO 4K - HDMI Plug to HDMI Plug Cable, Male to Male - 2m

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.