Phoenix Contact Male Circular Connector Insert size M12 8 Way for use with Circular Connector
- RS-stocknr.:
- 658-616
- Fabrikantnummer:
- 1411959
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 60 eenheden)*
€ 336,17
(excl. BTW)
€ 406,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 336,17 | € 5,603 |
*prijsindicatie
- RS-stocknr.:
- 658-616
- Fabrikantnummer:
- 1411959
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 8 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101 | |
| Series | SACC-CIP-M12MS-8P SMD SH T | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 8 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Material Polyamide | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101 | ||
Series SACC-CIP-M12MS-8P SMD SH T | ||
- Land van herkomst:
- DE
The Phoenix Contact Contact carrier is designed for seamless integration in various electronic applications, promoting efficient and reliable performance. Engineered for PCB mounting and SMD reflow techniques, the device accommodates 8 positions and is rated for signal applications. Crafted from high quality materials, it ensures durable usage, providing both mechanical stability and superior electrical connectivity. Its compact design makes it ideal for a range of installations, while the advanced features, including IP67 protection, enhance its functionality in demanding environments.
Offers IP67 protection safeguarding against dust and water ingress
Designed with 8 positions for versatile connectivity
Easy to mount PCB design for hassle free installations
Equipped to withstand wide ambient temperature ranges for reliability
Includes a secure locking mechanism to ensure a stable connection
Supports reduced mounting costs through its innovative two piece configuration
Gerelateerde Links
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 8 Way for use with For Circular Connector Inserts