Phoenix Contact Female Contact Carrier 4 Way for use with Signal
- RS-stocknr.:
- 286-0811
- Fabrikantnummer:
- 1411950
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 60 eenheden)*
€ 327,24
(excl. BTW)
€ 395,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 60 + | € 5,454 | € 327,24 |
*prijsindicatie
- RS-stocknr.:
- 286-0811
- Fabrikantnummer:
- 1411950
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Contact Carrier | |
| Gender | Female | |
| Insert Type | Socket | |
| Number of Contacts | 4 | |
| For Use With | Signal | |
| IP Rating | IP67 | |
| Material | Copper Zinc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus, REACH SVHC, CHINA RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Contact Carrier | ||
Gender Female | ||
Insert Type Socket | ||
Number of Contacts 4 | ||
For Use With Signal | ||
IP Rating IP67 | ||
Material Copper Zinc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus, REACH SVHC, CHINA RoHS | ||
- Land van herkomst:
- DE
The Phoenix Contact Flush Type Connector has easy device integration thanks to mechanical port screw connections with threaded attachment, press-in contour or direct integration in the front plate. Reduced mounting costs thanks to two-piece device connect
All common pin assignments and codings available
Additional gasket for the device when not plugged in
Gerelateerde Links
- Phoenix Contact Female Contact Carrier 4 Way for use with Signal
- Phoenix Contact Female Contact Carrier 12 Way for use with Signal
- Phoenix Contact Female Contact Carrier 8 Way for use with Signal
- Phoenix Contact Female Contact Carrier 5 Way for use with Signal
- Phoenix Contact Female Contact Carrier 3 Way for use with Signal
- Phoenix Contact Female Contact Carrier size M12 4 Way for use with Signal
- Phoenix Contact Male Contact Carrier 5 Way for use with Signal
- Phoenix Contact Male Contact Carrier 8 Way for use with Signal