Extech MA440 Clamp Meter 400 A ac 600 V dc 600 V ac CAT III 600 V Non-Contact Voltage Detector
- RS-stocknr.:
- 102-504
- Artikelnummer Distrelec:
- 301-79-374
- Fabrikantnummer:
- MA440
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 61,00
(excl. BTW)
€ 73,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 6 stuk(s) vanaf 13 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 61,00 |
*prijsindicatie
- RS-stocknr.:
- 102-504
- Artikelnummer Distrelec:
- 301-79-374
- Fabrikantnummer:
- MA440
- Fabrikant:
- Extech
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Extech | |
| Product Type | Clamp Meter | |
| Resistance Resolution | 40mΩ | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 40mΩ | |
| Model Number | MA440 | |
| AC Current Accuracy | ±2 % | |
| Clamp Meter Type | True RMS 400A AC Clamp Meter, True RMS 400A AC, AC | |
| Maximum Jaw Opening | 30mm | |
| AC Voltage Accuracy | ±1.2 % | |
| AC Voltage Resolution | 600V ac | |
| AC Current Resolution | 400A | |
| Weight | 265g | |
| Length | 77mm | |
| Height | 228mm | |
| Width | 41mm | |
| Standards/Approvals | CE, RoHS, ETL | |
| Functions Measured | Resistance, Frequency, Capacitance | |
| True RMS | Yes | |
| Safety Category Level | CAT III 600 V | |
| Non-Contact Voltage Detector | Yes | |
| Power Source | Battery | |
| Battery Type | AAA | |
| Maximum Conductor Size | 500mm² | |
| Display Type | LCD Backlight | |
| Maximum AC Current Measurement | 400A ac | |
| Safety Category Voltage | 600V ac | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Product Type Clamp Meter | ||
Resistance Resolution 40mΩ | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 40mΩ | ||
Model Number MA440 | ||
AC Current Accuracy ±2 % | ||
Clamp Meter Type True RMS 400A AC Clamp Meter, True RMS 400A AC, AC | ||
Maximum Jaw Opening 30mm | ||
AC Voltage Accuracy ±1.2 % | ||
AC Voltage Resolution 600V ac | ||
AC Current Resolution 400A | ||
Weight 265g | ||
Length 77mm | ||
Height 228mm | ||
Width 41mm | ||
Standards/Approvals CE, RoHS, ETL | ||
Functions Measured Resistance, Frequency, Capacitance | ||
True RMS Yes | ||
Safety Category Level CAT III 600 V | ||
Non-Contact Voltage Detector Yes | ||
Power Source Battery | ||
Battery Type AAA | ||
Maximum Conductor Size 500mm² | ||
Display Type LCD Backlight | ||
Maximum AC Current Measurement 400A ac | ||
Safety Category Voltage 600V ac | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Extech MA440 Clamp Meter 400 A ac 600 V dc 600 V ac CAT III 600 V Non-Contact Voltage Detector, UKAS
- Extech MA440 Clamp Meter 400 A ac 600 V dc 600 V ac CAT III 600 V Non-Contact Voltage Detector, RSCAL
- Extech EX623A Clamp Meter, 600 A dc 600 A ac 600 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Extech EX623A Clamp Meter RSCAL
- Extech MA443 Clamp Meter, 400 A dc 400 A ac 600 V dc 600 V ac CAT III 600 V Non-Contact Voltage Detector
- Extech MA445 Clamp Meter, 400 A 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Extech MA443 Clamp Meter UKAS
- Extech MA443 Clamp Meter RSCAL