Ideal Industries 61-405 Clamp Meter, Max Current 200A ac CAT III 600V
- RS-stocknr.:
- 146-958
- Fabrikantnummer:
- 61-405
- Fabrikant:
- Ideal Industries
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 146-958
- Fabrikantnummer:
- 61-405
- Fabrikant:
- Ideal Industries
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
| Merk | Ideal Industries | |
| Absolute Maximum AC Current Measurement | 200A ac | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Model Number | 61-405 | |
| True RMS | Yes | |
| Safety Category | CAT III 600V | |
| Alles selecteren | ||
|---|---|---|
Merk Ideal Industries | ||
Absolute Maximum AC Current Measurement 200A ac | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Model Number 61-405 | ||
True RMS Yes | ||
Safety Category CAT III 600V | ||
Vrijgesteld
- Land van herkomst:
- CN
The Ideal Industries 200A AC Split Jaw Meter with Backlight & Flashlight is a specialized clamp meter designed for measuring alternating current (AC) up to 200 amperes.
Digital Display
Data Hold Function
Data Hold Function
Gerelateerde Links
- Ideal Industries 61-547 600V 61-547
- Ideal Industries 61-955 Cable Tracer Kit CAT III 600V, Maximum Safe Working Voltage 600V
- Ideal Industries 61-775 Clamp Meter CAT IV 600 V
- Ideal Industries 61-415 Clamp Meter CAT IV 600 V
- Ideal Industries 61-737 Clamp Meter, 400 A dc 400 A ac 600 V dc 600 V ac CAT III 600 V
- Ideal Industries 61-747 Clamp Meter, 400 A dc 400 A ac 600 V dc 600 V ac CAT III 600 V
- Ideal Industries 61-744 Clamp Meter, 600 A dc 600 A ac 600 V dc 600 V ac CAT III 600 V
- Ideal Industries 61-737 Clamp Meter RSCAL