Ideal Industries 61-747 Clamp Meter, 400 A dc 400 A ac 600 V dc 600 V ac CAT III 600 V, UKAS
- RS-stocknr.:
- 870-116
- Fabrikantnummer:
- 61-747
- Fabrikant:
- Ideal Industries
Subtotaal (1 eenheid)*
€ 194,13
(excl. BTW)
€ 234,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 21 stuk(s) vanaf 27 november 2026
- Plus verzending 12 stuk(s) vanaf 04 december 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 194,13 |
*prijsindicatie
- RS-stocknr.:
- 870-116
- Fabrikantnummer:
- 61-747
- Fabrikant:
- Ideal Industries
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Ideal Industries | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 400A dc | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 60mΩ | |
| Model Number | 61-747 | |
| AC Voltage Accuracy | ±1 % rdg + 5 Digits | |
| AC Current Accuracy | ±2 % rdg + 9 Digits | |
| Minimum Operating Temperature | -40°C | |
| AC Current Resolution | 10mA | |
| AC Voltage Resolution | 0.001V ac | |
| DC Current Accuracy | ±2 % rdg + 9 Digits | |
| DC Current Resolution | 10mA | |
| DC Voltage Accuracy | ±(1.0%+5) | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| DC Voltage Resolution | 0.01 V dc | |
| Maximum Operating Temperature | 1000°C | |
| Length | 252mm | |
| Height | 46mm | |
| Weight | 360g | |
| Standards/Approvals | RCM, CE, cULus | |
| Width | 72mm | |
| Power Source | 1.5 V Battery | |
| Calibrated | UKAS | |
| Safety Category Level | CAT III 600 V | |
| Battery Life | 100h | |
| Maximum AC Current Measurement | 400A ac | |
| Display Type | LCD | |
| Battery Type | AAA | |
| Alles selecteren | ||
|---|---|---|
Merk Ideal Industries | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 400A dc | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 60mΩ | ||
Model Number 61-747 | ||
AC Voltage Accuracy ±1 % rdg + 5 Digits | ||
AC Current Accuracy ±2 % rdg + 9 Digits | ||
Minimum Operating Temperature -40°C | ||
AC Current Resolution 10mA | ||
AC Voltage Resolution 0.001V ac | ||
DC Current Accuracy ±2 % rdg + 9 Digits | ||
DC Current Resolution 10mA | ||
DC Voltage Accuracy ±(1.0%+5) | ||
Clamp Meter Type AC/DC Clamp Meter | ||
DC Voltage Resolution 0.01 V dc | ||
Maximum Operating Temperature 1000°C | ||
Length 252mm | ||
Height 46mm | ||
Weight 360g | ||
Standards/Approvals RCM, CE, cULus | ||
Width 72mm | ||
Power Source 1.5 V Battery | ||
Calibrated UKAS | ||
Safety Category Level CAT III 600 V | ||
Battery Life 100h | ||
Maximum AC Current Measurement 400A ac | ||
Display Type LCD | ||
Battery Type AAA | ||
Vrijgesteld
- Land van herkomst:
- CN
TightSight™ Clamp Meter 400A AC/DC
Gerelateerde Links
- Ideal Industries 61-747 Clamp Meter, 400 A dc 400 A ac 600 V dc 600 V ac CAT III 600 V
- Ideal Industries 61-747 Clamp Meter RSCAL
- Ideal Industries 61-737 Clamp Meter, 400 A dc 400 A ac 600 V dc 600 V ac CAT III 600 V
- Ideal Industries 61-737 Clamp Meter RSCAL
- Ideal Industries 61-737 Clamp Meter UKAS
- Ideal Industries 61-744 Clamp Meter, 600 A dc 600 A ac 600 V dc 600 V ac CAT III 600 V
- Ideal Industries 61-775 Clamp Meter CAT IV 600 V
- Ideal Industries 61-415 Clamp Meter CAT IV 600 V
