RS PRO Black Duroplast Multiple Lobes Clamping Knob, M6, Threaded Through Hole

Ontvang bulkkorting

Voeg 50 meer toe om 1% te besparen

Bekijk bulkkorting

Subtotaal (1 verpakking van 10 eenheden)*

€ 23,28

(excl. BTW)

€ 28,17

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 110 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 800 stuk(s) vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per verpakking*
Bespaar
10 - 40€ 2,328€ 23,28-
50 - 90€ 2,294€ 22,941%
100 - 290€ 2,261€ 22,612%
300 +€ 2,226€ 22,264%

*prijsindicatie

RS-stocknr.:
686-193
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Thread Size

M6

Product Type

Clamping Knob

Thread Length

9mm

Knob Shape

Multiple Lobes

Mount Type

Threaded Through Hole

Knob Diameter

32 mm

Hole Length

27mm

Body Material

Duroplast

Insert Material

Brass

Colour

Black

Standards/Approvals

No

RS PRO Phenolic Multiple-Lobed Handwheel Knobs


Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.

;

These multiple lobed handwheels – also known as star shaped handwheels – provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw insert (male), made from a combination of impact-resistant thermoplastic bodies and zinc-plated steel inserts, or a threaded brass recess (female). Zinc-plated steel and brass both provide wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.


Male knobs: M6 (RS 686092), M6 (RS 686109), M8 (RS 686115), M8 (RS 686121), M10 (RS 686137), M10 (RS 686143).


Female knobs: M5 (RS 686159), M6 (RS 686165), M8 (RS 686171), M10 (RS 686187).


Through threads: M6 (RS 686193).


Features & Benefits


  • Nylon Polyamide 6

  • Zinc plated steel studs and brass female and through threads

  • Matte black finish

  • Working temperature range of -30°C to +85°C

  • Melting point of +215°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

  • Applications


    These star-shaped handwheel knobs are used in a variety of applications, with the shape providing an ergonomic grip for user comfort and added torque to be applied by hand. Commonly used as fixing or fastening solutions in a variety of industries:


  • Access doors

  • Drawers & panels (domestic and industrial)

  • Clamps and fixtures

  • Machinery

  • Standards

    BS771

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.