Subtotaal (1 eenheid)*
€ 4,92
(excl. BTW)
€ 5,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 54 stuk(s) klaar voor verzending
- 358 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,92 |
*prijsindicatie
- RS-stocknr.:
- 231-263
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Clamp | |
| Sub Type | Spring Clamp | |
| Jaw Opening | 25mm | |
| Jaw Depth | 25mm | |
| Finish | Powder Coated | |
| Material | Glass Reinforced Nylon | |
| Series | RS PRO | |
| Standards/Approvals | EN 61340 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Clamp | ||
Sub Type Spring Clamp | ||
Jaw Opening 25mm | ||
Jaw Depth 25mm | ||
Finish Powder Coated | ||
Material Glass Reinforced Nylon | ||
Series RS PRO | ||
Standards/Approvals EN 61340 | ||
- Land van herkomst:
- TW
RS PRO Super Grip Clamp
These RS PRO super grip clamps are ideal for using to secure or hold an object in the correct place when working. They are an essential for any toolbox and can be used by professionals and DIY enthusiasts for super gripping when gluing, clamping and securing.
These hand-held grips are manufactured from glass-reinforced nylon for a longer life and have different sized swivelling jaws. The inside of the jaws are serrated and can be used on round or curved work pieces, with an extra strong inbuilt spring making them ideal for numerous gripping tasks.
Features and Benefits
• Grip clamps are made from glass-reinforced nylon
• Serrated inside jaws
• Inbuilt spring mechanism making them stronger
• 3 different sizes available
• Ideal for simple and light clamping crafts
• Convenience of a quick grip clamp with a quick release
• Pads on the grips
• Perfect for one-handed use
Three sizes available are:-
231-263 – 25mm jaw opening, pad width is 26 x 17mm depth
231-279 – 50mm jaw opening, pad width is 29 x 19mm depth
231-285 – 75mm jaw opening, pad width is 29 x 20mm depth
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- Penta x 25 mm Spring Clamp Clamp
- Irwin 25 mm x 38 mm Spring Clamp Clamp
- Bessey 25 mm x 32 mm Spring Clamp Clamp
- RS PRO 50 mm x 50 mm Spring Clamp Clamp
- RS PRO 75 mm x 75 mm Spring Clamp Clamp
- RS PRO 70 mm x 88 mm Spring Clamp Clamp
- RS PRO Steel Extension Spring, 109 mm x 25 mm OD
- RS PRO Steel Extension Spring, 25 mm x 5 mm OD