Bessey 400 mm x 120 mm Lever Clamp Clamp
- RS-stocknr.:
- 125-3814
- Fabrikantnummer:
- GH40
- Fabrikant:
- Bessey
Subtotaal (1 eenheid)*
€ 120,01
(excl. BTW)
€ 145,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 5 stuk(s) vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 120,01 |
*prijsindicatie
- RS-stocknr.:
- 125-3814
- Fabrikantnummer:
- GH40
- Fabrikant:
- Bessey
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
| Merk | Bessey | |
| Sub Type | Lever Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 400mm | |
| Jaw Depth | 120mm | |
| Finish | Chrome | |
| Height Under Arm | 28mm | |
| Material | Stainless Steel | |
| Clamping Force | 8.5kN | |
| Length | 400mm | |
| Standards/Approvals | No | |
| Width | 120mm | |
| Series | GH | |
| Alles selecteren | ||
|---|---|---|
Merk Bessey | ||
Sub Type Lever Clamp | ||
Product Type Clamp | ||
Jaw Opening 400mm | ||
Jaw Depth 120mm | ||
Finish Chrome | ||
Height Under Arm 28mm | ||
Material Stainless Steel | ||
Clamping Force 8.5kN | ||
Length 400mm | ||
Standards/Approvals No | ||
Width 120mm | ||
Series GH | ||
Vrijgesteld
- Land van herkomst:
- DE
Bessey Lever Clamp GH Series
Gedore Lever Clamp GH Series are lightweight and easy to handle. They can clamp 5x faster than conventional clamps. By using the natural force of the lever, a small amount of effort can quickly produce large clamping pressures.
Secure Ratchet Mechanism
The ratchet mechanism ensures rapid, controlled, vibration-free clamping.
Sturdy
The optimised profile shape, with greater reserves of force, enables a more even application of force especially under full utilisation of clamping range. The fixed bracket and pressure plate are produced and tempered from a single piece and are torsion-resistant.
Forged Sliding Arm
The sliding arm is serrated and made from tempered, drop-forged steel. For a long service life.
Ergonomic Clamping and Release Lever
The powder-coated clamping lever has an ergonomic shape. The plastic-coated non-slip release lever provides a secure hold as you release the clamp.
Features and Benefits
Clamping force up to 8500 N
Vibration resistant
Non-slip trigger release
5 x faster than regular clamps
Gerelateerde Links
- Bessey 800 mm x 120 mm Lever Clamp Clamp
- Bessey 250 mm x 120 mm Lever Clamp Clamp
- Bessey 120 mm x 80 mm Lever Clamp Clamp
- Bessey 120 mm x 60 mm Lever Clamp Clamp
- Bessey 600 mm x 120 mm Lever Clamp Clamp
- Bessey 500 mm x 120 mm Lever Clamp Clamp
- Bessey 400 mm x 80 mm Lever Clamp Clamp
- Bessey 400 mm x 120 mm F Clamp Clamp