Bessey 55 mm x 60 mm Spring Clamp Clamp
- RS-stocknr.:
- 125-3878
- Fabrikantnummer:
- XCL2-SET
- Fabrikant:
- Bessey
Subtotaal (1 eenheid)*
€ 8,77
(excl. BTW)
€ 10,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
- Plus verzending 36 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,77 |
*prijsindicatie
- RS-stocknr.:
- 125-3878
- Fabrikantnummer:
- XCL2-SET
- Fabrikant:
- Bessey
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
| Merk | Bessey | |
| Sub Type | Spring Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 55mm | |
| Jaw Depth | 60mm | |
| Finish | Corrosion Resistant, Nickel Plated | |
| Material | PVC, Fibreglass, Plastic | |
| Length | 60mm | |
| Series | XCL | |
| Width | 55mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bessey | ||
Sub Type Spring Clamp | ||
Product Type Clamp | ||
Jaw Opening 55mm | ||
Jaw Depth 60mm | ||
Finish Corrosion Resistant, Nickel Plated | ||
Material PVC, Fibreglass, Plastic | ||
Length 60mm | ||
Series XCL | ||
Width 55mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
Phoenix Contact Clamp, 55mm Jaw Opening, 60mm Jaw Depth - XCL2-SET
This spring clamp is an essential tool designed for precision clamping in various applications. With a jaw opening of 55mm and a jaw depth of 60mm, it offers versatility and efficiency in securing objects. Weighing just 0.04kg, this lightweight clamp is easy to handle, making it ideal for use in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Lightweight design enhances ease of use and portability
• Two-piece set provides additional clamping options
• Durable materials ensure long-lasting use in industrial environments
Applications
• Used for fastening components in electronics assembly
• Ideal for temporary fixtures in mechanical
• Functions well in workshop settings for light clamping tasks
• Suitable for use in hobbies such as woodworking and model making
How does the lightweight design affect usability in industry settings?
The lightweight construction allows for easy handling and reduces user fatigue during extended use in various industrial tasks.
Is this clamp effective for securing delicate electronic components?
Yes, its precision clamping ability ensures items are held securely without causing damage, making it suitable for delicate applications.
How many pieces are included in the set, and how is this beneficial?
The set includes two clamps, allowing for simultaneous clamping of multiple components, enhancing efficiency in work processes.
Gerelateerde Links
- Bessey 55 mm x 60 mm Clamp Clamp
- Bessey 55 mm x 37 mm Spring Clamp Clamp
- Bessey 20 mm x 20 mm Spring Clamp Clamp
- Bessey 50 mm x 57 mm Spring Clamp Clamp
- Bessey 25 mm x 32 mm Spring Clamp Clamp
- Bessey 75 mm x 85 mm Spring Clamp Clamp
- Bessey 170 mm x 50 mm Spring Clamp Clamp
- Bessey 100 mm x 50 mm Spring Clamp Clamp