Subtotaal (1 eenheid)*
€ 54,03
(excl. BTW)
€ 65,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 54,03 |
*prijsindicatie
- RS-stocknr.:
- 240-8166
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Clamp | |
| Sub Type | Push Pull Toggle Clamp | |
| Jaw Opening | 185° | |
| Holding Force | 250kg | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Height | 41.3mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Clamp | ||
Sub Type Push Pull Toggle Clamp | ||
Jaw Opening 185° | ||
Holding Force 250kg | ||
Series RS PRO | ||
Standards/Approvals No | ||
Height 41.3mm | ||
- Land van herkomst:
- TW
RS PRO 180° Toggle Clamp
These RS PRO vertical over centre toggle clamps have been designed with the highest quality and versatility in mind. The clamps feature a vinyl grip making them suitable for all work holding applications and is zinc plated, offering great corrosion resistance properties. This range of toggle clamps offers minimum operating effort and gives maximum clamping force to help you out in any job. Supplied with the clamping spindles and accessories.
Features and Benefits
Holding force of 1200kg
Where can you use these toggle clamps?
These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.
What is the clamping force?
Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.
What is the handling force?
Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Push Pull Toggle Clamp Clamp
- RS PRO 180 ° Push Pull Toggle Clamp Clamp
- RS PRO 16.9 mm Push Pull Toggle Clamp Clamp
- RS PRO 19 mm x 20.3 mm Push Pull Toggle Clamp Clamp
- RS PRO 32 mm x 32 mm Push Pull Toggle Clamp Clamp
- RS PRO 50 mm x 51 mm Push Pull Toggle Clamp Clamp
- RS PRO 21 mm x 32 mm Push Pull Toggle Clamp Clamp
- RS PRO 185 ° x 23 mm Vertical Toggle Clamp Clamp