3M 810 Clear Magic Tape Office Tape 19mm x 33 m
- RS-stocknr.:
- 498-1060
- Artikelnummer Distrelec:
- 304-22-990
- Fabrikantnummer:
- 810
- Fabrikant:
- 3M
Subtotaal (1 eenheid)*
€ 4,07
(excl. BTW)
€ 4,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 164 stuk(s) klaar voor verzending
- 998 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,07 |
*prijsindicatie
- RS-stocknr.:
- 498-1060
- Artikelnummer Distrelec:
- 304-22-990
- Fabrikantnummer:
- 810
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Colour | Clear | |
| Product Type | Office Tape | |
| Length | 33m | |
| Repositionable | No | |
| Width | 19mm | |
| Trade Name | Magic Tape | |
| Standards/Approvals | No | |
| Model Number | 810 | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Colour Clear | ||
Product Type Office Tape | ||
Length 33m | ||
Repositionable No | ||
Width 19mm | ||
Trade Name Magic Tape | ||
Standards/Approvals No | ||
Model Number 810 | ||
Vrijgesteld
3M Clear Office Tape, 19mm (W) x 33m (L) - 810 Series - 810
Use this transparent office tape from 3M for invisible and reliable adhesion to a variety of surfaces. It provides a versatile solution for a multitude of workstation needs, including sealing parcels, repairing torn documents and securing notes to cubicle walls. It's long-lasting and non-yellowing, so your papers are easy to read and reproduce without risk of damage, even years later. The matte acetate backing resists moisture, while the release coating prevents tearing when the tape's unrolled, making it an easy-to-use, quality office supply essential.
• Length of 33m provides plenty of volume for long use• Acetate matte backing can be written on with markers, pens and pencils for convenient note-writing• Won't dry out or crack• Won't ghost photocopies for clearer, higher-quality reproductions
Applications
• Office and school supplies• Libraries• Architecture studios
No, it won't. In fact, it's fully compatible with blueprint reproductions and won't affect the look or mar the notations. Most observers won't be able to tell tape was used to make the reproduction at all.
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
The 3M Magic Tape 810 is a high quality, transparent office tape that does not age. The permanent adhesive tape is non-yellowing, becomes almost invisible when attached and can be typed or written on.
Will not ghost on photocopies
Does not dry out or crack
Easy to use
Does not tear when unrolled
Write on using pencil, pen or markers
Use for sealing envelopes or for repairing torn document in the office, school or at home
Gerelateerde Links
- 3M 3M™ 810 Clear Scotch Magic Tape 810 Tape 19mm x 66 m
- 3M 811 Clear Scotch No. 811 Removable Magic Tape Office Tape 19mm x 33 m
- 3M 810 Clear Scotch No. 810 Magic Tape Office Tape 12.7mm x 32.9 m
- 3M Clear Magic Tape Office Tape 19mm x 30 m
- 3M 600 Clear Scotch Crystal Office Tape 19mm x 33 m
- 3M 921 Clear Office Tape 19mm x 54.9 m
- 3M 7100364972 Clear Scotch Office Tape 19mm x 30 m
- 3M 550 Clear Scotch 550 Office Tape 19mm x 66 m