Renesas Electronics 5P1103A000NLGI Clock Buffer 24-Pin VFQFPN
- RS-stocknr.:
- 262-8956
- Fabrikantnummer:
- 5P1103A000NLGI
- Fabrikant:
- Renesas Electronics
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tray van 490 eenheden)*
€ 1.126,51
(excl. BTW)
€ 1.363,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 juli 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 490 - 490 | € 2,299 | € 1.126,51 |
| 980 + | € 2,168 | € 1.062,32 |
*prijsindicatie
- RS-stocknr.:
- 262-8956
- Fabrikantnummer:
- 5P1103A000NLGI
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 350MHz | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 5P1103 | |
| Height | 900μm | |
| Length | 4mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 350MHz | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 24 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 5P1103 | ||
Height 900μm | ||
Length 4mm | ||
Automotive Standard No | ||
- Land van herkomst:
- TW
The Renesas Electronics Versa clock 5 is a programmable fan-out buffer intended for high performance consumer, networking, industrial, computing, and data-communications applications. Configurations may be stored in on-chip one-time programmable memory or changed using I²C interface. The outputs are generated from a single reference clock. The input reference can be crystal, external single-ended or differential clock. The reference clock can come from one of the two redundant clock inputs and is selected by CLKSEL pin.
Redundant clock inputs with manual switchover
I²C serial programming interface
One additional LVCMOS output clock
Gerelateerde Links
- Renesas Electronics 5P1103A000NLGI Clock Buffer 24-Pin VFQFPN
- Renesas Electronics 9DBV0231AKLF Clock Buffer 24-Pin VFQFPN
- Renesas Electronics Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 9DML4493ANLGI Clock Buffer 32-Pin VFQFPN
- Renesas Electronics 9ZXL0651EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0631EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0632EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9DBV0831AKILF Clock Buffer 48-Pin VFQFPN