Renesas Electronics 524MILF Clock Buffer, 8-Pin 4 SOIC
- RS-stocknr.:
- 216-6137
- Fabrikantnummer:
- 524MILF
- Fabrikant:
- Renesas Electronics
Subtotaal (1 tube van 97 eenheden)*
€ 254,14
(excl. BTW)
€ 307,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 194 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 97 + | € 2,62 | € 254,14 |
*prijsindicatie
- RS-stocknr.:
- 216-6137
- Fabrikantnummer:
- 524MILF
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 524 | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Output Frequency | 200MHz | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 524 | ||
Length 4.9mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Output Frequency 200MHz | ||
The Renesas Electronics has ICS542 is cost effective way to produce a high-quality clock output divided from a clock input. The chip accepts a clock input up to 156 MHz at 3.3 V and produces a divide by 2, 4, 6, 8, 12, or 16 of the input clock. There are two outputs on the chip, one being a low-skew divide by two of the other.
8-pin SOIC package, Pb free
Available in RoHS compliant package
IDTs lowest cost clock divider
Low skew (500 ps) outputs. One is /2 of the other
Easy to use with other generators and buffers
Input clock frequency up to 156 MHz
Gerelateerde Links
- Renesas Electronics 524MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 74FCT38074SDCGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MLFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553SCMGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MILFT Clock Buffer, 8-Pin 4 SOIC