Renesas Electronics 557M-01LF Clock Generator, 20-Pin 2 TSSOP
- RS-stocknr.:
- 254-4938
- Fabrikantnummer:
- 557M-01LF
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 254-4938
- Fabrikantnummer:
- 557M-01LF
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ICS557 | |
| Standards/Approvals | RoHS 5 or RoHS 6 | |
| Height | 1.75mm | |
| Length | 5mm | |
| Maximum Output Frequency | 100MHz | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ICS557 | ||
Standards/Approvals RoHS 5 or RoHS 6 | ||
Height 1.75mm | ||
Length 5mm | ||
Maximum Output Frequency 100MHz | ||
Automotive Standard No | ||
The Renesas Electronics clock chip designed for use in PCI-express cards as a clock source. It provides a pair of differential outputs at 100 MHz in a small 8-pin SOIC package. Using IDTs patented Phase-Locked Loop (PLL) techniques, the device takes a 25 MHz crystal input and produces HCSL (Host Clock Signal Level) differential outputs at 100 MHz clock frequency. LVDS signal levels can also be supported via an alternative termination scheme.
Supports PCI-express HCSL outputs 0.7 V current mode differential pair
Supports LVDS output levels
Packaged in 8-pin SOIC
RoHS 5 (green) or RoHS 6 (green and lead free) compliant packaging
Operating voltage of 3.3 V
Low power consumption
Input frequency of 25 MHz
Short term jitter 100 ps (peak-to-peak)
Output enable via pin selection
Industrial temperature range available
Gerelateerde Links
- Renesas Electronics Clock Generator, 20-Pin 2 TSSOP
- Renesas Electronics Clock Generator, 20-Pin 4 TSSOP
- Renesas Electronics 557G-05ALF Clock Generator, 20-Pin 4 TSSOP
- Renesas Electronics 557G-06LF Clock Generator, 20-Pin 4 TSSOP
- Renesas Electronics 557GI-05ALF Clock Generator, 20-Pin 4 TSSOP
- Renesas Electronics 557GI-03LF Clock Generator, 16-Pin 2 TSSOP
- Renesas Electronics 557G-03LF PLL Clock Generator, 16-Pin 2 TSSOP
- Renesas Electronics 83026BGI-01LF Clock Buffer, 8-Pin 2 SOIC