MikroElektronika MIKROE-4171 Clock Gen 3 Click Jitter-Attenuator Click Board for LTC6904 for LTC6904
- RS-stocknr.:
- 216-7499
- Fabrikantnummer:
- MIKROE-4171
- Fabrikant:
- MikroElektronika
Subtotaal (1 eenheid)*
€ 18,02
(excl. BTW)
€ 21,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,02 |
*prijsindicatie
- RS-stocknr.:
- 216-7499
- Fabrikantnummer:
- MIKROE-4171
- Fabrikant:
- MikroElektronika
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
| Merk | MikroElektronika | |
| Product Type | Evaluation Board | |
| Clock/Timer Function | Jitter-Attenuator | |
| Kit Classification | Click Board | |
| For Use With | LTC6904 | |
| Featured Device | LTC6904 | |
| Kit Name | Clock Gen 3 Click | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk MikroElektronika | ||
Product Type Evaluation Board | ||
Clock/Timer Function Jitter-Attenuator | ||
Kit Classification Click Board | ||
For Use With LTC6904 | ||
Featured Device LTC6904 | ||
Kit Name Clock Gen 3 Click | ||
Standards/Approvals No | ||
The MikroElektronika Clock Gen 3 Click features a low power self-contained digital frequency source providing a precision frequency from 1kHz to 68MHz, set through a serial port. This Click board™, an I2C configurable clock generator, features the LTC6904 from Analog Devices and requires no external components other than a power supply bypass capacitor, and it operates over a single wide supply voltage range of 2.7V to 5.5V.
Interface I2C,GPIO
Compatibility microbus
Click board size M (42.9 x 25.4 mm)
Input Voltage 3.3V,5V
Gerelateerde Links
- MikroElektronika MIKROE-4413 Clock Gen 5 Click Clock Generator Add On Board for LTC6903 for MCU
- MikroElektronika MIKROE-4113 Clock Gen Click Clock Generator for Si5351A for Gaming Printing
- MikroElektronika MIKROE-4300 Clock Gen 4 Click Add On Board for CS2200-CP
- Silicon Labs Si5380-EVB, Clock Multiplier/Jitter-Attenuator Evaluation Board for Si5380
- MikroElektronika MIKROE-4432 WaveForm 3 Click Clock Generator for AD9837 for TDR Applications
- MikroElektronika MIKROE-6635 RTC 24 Click Real Time Clock Add On Board for RTC 24 Click Add on Board for Analog Devices
- MikroElektronika MIKROE-3877 One Shot Click Clock Generator for AD5241-256 Frequency
- MikroElektronika MIKROE-1839 RTC3 Real Time Clock MikroBus Click Board for BQ32000 for Target Board Microcontroller,