MikroElektronika MIKROE-4770 TDC Click Clock or Data Translator Add On Board for Time-to-Digital Converter for mikroBUS
- RS-stocknr.:
- 247-5695
- Fabrikantnummer:
- MIKROE-4770
- Fabrikant:
- MikroElektronika
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 16,21
(excl. BTW)
€ 19,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 16,21 | - |
| 5 - 9 | € 15,41 | 4% |
| 10 + | € 14,59 | 9% |
*prijsindicatie
- RS-stocknr.:
- 247-5695
- Fabrikantnummer:
- MIKROE-4770
- Fabrikant:
- MikroElektronika
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
| Merk | MikroElektronika | |
| Product Type | Clock & Timer Development Tool | |
| Clock/Timer Function | Clock or Data Translator | |
| Kit Classification | Add On Board | |
| For Use With | mikroBUS Socket | |
| Featured Device | Time-to-Digital Converter | |
| Kit Name | TDC Click | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk MikroElektronika | ||
Product Type Clock & Timer Development Tool | ||
Clock/Timer Function Clock or Data Translator | ||
Kit Classification Add On Board | ||
For Use With mikroBUS Socket | ||
Featured Device Time-to-Digital Converter | ||
Kit Name TDC Click | ||
Interface Type SPI | ||
Standards/Approvals No | ||
The The MikroElektronika's TDC Click is a compact add-on board that recognizes events and provides a digital representation of the time they occurred. This board features the TDC7200, a time to digital converter from Texas Instruments. The Time to Digital Converter TDC performs the function of a stopwatch and measures the elapsed time time of flight or TOF between a START pulse and up to five STOP pulses. The ability to measure from START to multiple STOPs gives users the flexibility to select which STOP pulse yields the best echo performance. This Click board is suitable for time of flight and flow meter applications where zero and low flow measurements require high accuracy.
Low power consumption
Autonomous Multi Cycle Averaging mode
SPI interface for configuration and register access
Supports up to 5 STOP signals
Internal self calibrated time base which compensates for drift over time and temperature
Gerelateerde Links
- MikroElektronika MIKROE-5083 RTC 16 Click Real Time Clock Add On Board for BU9873 for mikroBUS Socket
- MikroElektronika MIKROE-1839 RTC3 Real Time Clock MikroBus Click Board for BQ32000 for Target Board Microcontroller,
- MikroElektronika MIKROE-6635 RTC 24 Click Real Time Clock Add On Board for RTC 24 Click Add on Board for Analog Devices
- MikroElektronika MIKROE-6797 Add-On Board Add On Board for MikroBUS
- MikroElektronika MIKROE-6827 Add-On Board Add On Board for MikroBUS Socket
- MikroElektronika Add-On Board Temperature Add On Board for MIKROE-6948 MikroBUS
- MikroElektronika MIKROE-6823 Add-On Board Add On Board for MikroBUS Socket
- MikroElektronika MIKROE-6774 Add-On Board Add On Board for MikroBUS Socket