TE Connectivity Straight 50 Ω Coaxial Adapter
- RS-stocknr.:
- 467-344
- Artikelnummer Distrelec:
- 304-58-073
- Fabrikantnummer:
- 1054868-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 8 eenheden)*
€ 202,45
(excl. BTW)
€ 244,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 202,45 | € 25,306 |
*prijsindicatie
- RS-stocknr.:
- 467-344
- Artikelnummer Distrelec:
- 304-58-073
- Fabrikantnummer:
- 1054868-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Adapter Type | SMA | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Panel | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Contact Plating | Gold over Copper | |
| Body Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Length | 22.2mm | |
| Series | AMP SMA | |
| Standards/Approvals | EU ELV Directive 2000/53/EC with Exemptions, EU RoHS Directive 2011/65/EU with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Contact Material | Beryllium Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Adapter Type SMA | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Panel | ||
Impedance 50Ω | ||
Orientation Straight | ||
Contact Plating Gold over Copper | ||
Body Plating Gold | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Length 22.2mm | ||
Series AMP SMA | ||
Standards/Approvals EU ELV Directive 2000/53/EC with Exemptions, EU RoHS Directive 2011/65/EU with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Contact Material Beryllium Copper Alloy | ||
- Land van herkomst:
- MX
The TE Connectivity RF Adapter is an exceptional solution for seamless RF connections, embodying advanced design and engineering excellence. Crafted for optimal performance, this adapter features a straight body angle and a sophisticated connector system to efficiently facilitate power and signal transmissions. Utilising high-quality materials such as stainless steel and beryllium copper, this product ensures long-lasting durability and reliable conductivity. This connector is designed for cable-to-cable applications, making it exceedingly versatile for various uses in RF communications, whether for professional, industrial, or consumer applications. With its capacity to accommodate specific circuit requirements, this RF Adapter stands out by delivering robust performance while complying with stringent regulatory standards. Users can count on a trustworthy connection that meets aerospace, automotive, and electronic industry demands.
Straight body angle enhances installation flexibility
Crafted from stainless steel for superior strength and durability
Provides exceptional signal integrity through high-quality materials
Compatible with a wide range of RF applications for versatility
Panel mount type ensures easy and secure installation
Captivated contact configuration facilitates reliable connections
Low halogen content promotes environmental responsibility
Designed to meet stringent compliance standards for user safety
Gerelateerde Links
- TE Connectivity Straight 50 Ω Coaxial Adapter
- TE Connectivity Straight 50 Ω Coaxial Adapter 18GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 25GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 4GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz Male
- TE Connectivity Straight 50 Ω Coaxial Adapter Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 4GHz Male Male