Molex Straight 50 Ω Adapter 4GHz Male Male

Subtotaal (1 verpakking van 12 eenheden)*

€ 188,71

(excl. BTW)

€ 228,34

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 188,71€ 15,726

*prijsindicatie

RS-stocknr.:
476-382
Artikelnummer Distrelec:
304-57-571
Fabrikantnummer:
73386-0223
Fabrikant:
Molex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Molex

Product Type

Adapter

Adapter Type

SMB Plug to SMA Socket

Converts From Type

SMB

Converts to Type

SMA

Impedance

50Ω

Orientation

Straight

Operating Frequency

4GHz

Converts to Gender - Contact

Male

Converts From Gender - Connector

Male

Converts to Gender - Connector

Male

Converts From Gender - Contact

Male

Series

73386

Standards/Approvals

No

Land van herkomst:
TW
The Molex RF coaxial connector is an exemplary solution for precision applications requiring robust and reliable connections. Designed for versatility, this adapter seamlessly transitions from SMB Plug to SMA Jack, offering users an efficient means of linking various equipment. Its superior performance is underscored by a well-constructed design that ensures a secure fit and dependable signal integrity. Ideal for a range of RF applications, this connector not only promises durability but also adheres to compliance standards, assuring users of its environmental safety and operational efficacy. Experience enhanced connectivity with this well-engineered adapter, designed to cater to the most demanding industry standards while providing ease of integration and use.

Designed for seamless SMB to SMA connection

Ideal for RF applications, ensuring signal integrity

Compliant with environmental regulations like EU RoHS

Constructed for durability, guaranteeing long-lasting performance

Lightweight design simplifies installation and handling

Adaptable for various industry uses, providing versatile solutions

Promotes low-halogen use in manufacturing for better environmental sustainability

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.