Telegartner Straight 50 Ω RF Adapter 200Hz Male Male
- RS-stocknr.:
- 124-3309
- Fabrikantnummer:
- J01048A0000
- Fabrikant:
- Telegartner
Subtotaal (1 eenheid)*
€ 9,65
(excl. BTW)
€ 11,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Wordt opgeheven
- Laatste 7 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,65 |
*prijsindicatie
- RS-stocknr.:
- 124-3309
- Fabrikantnummer:
- J01048A0000
- Fabrikant:
- Telegartner
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
| Merk | Telegartner | |
| Adapter Type | UHF Plug to FME Plug | |
| Product Type | RF Adapter | |
| Converts From Type | Mini UHF | |
| Converts to Type | FME | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 200Hz | |
| Contact Plating | Copper, Silver | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Male | |
| Body Plating | Copper Zinc Alloy | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Bayonet | |
| Converts to Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 23.2mm | |
| Contact Material | Copper Nickel Lead Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Telegartner | ||
Adapter Type UHF Plug to FME Plug | ||
Product Type RF Adapter | ||
Converts From Type Mini UHF | ||
Converts to Type FME | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 200Hz | ||
Contact Plating Copper, Silver | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Male | ||
Body Plating Copper Zinc Alloy | ||
Converts From Gender - Contact Male | ||
Coupling Style Bayonet | ||
Converts to Gender - Contact Male | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 23.2mm | ||
Contact Material Copper Nickel Lead Alloy | ||
- Land van herkomst:
- DE

FME Adapter
The FME series HF connectors are used for mobile equipment → 1.8 GHz. Due to its small size, it can be installed in vehicles. Applications: antennas, car phones etc. Spring-loaded contact parts made from CuPb1.5Ni1 and the insulated parts are made from PP with nickel-plated housing parts. Processing is carried out by crimping. Supplied with assembly instructions
Gerelateerde Links
- Telegartner Straight 50 Ω RF Adapter 200Hz Male Male
- Telegartner Straight 50 Ω RF Adapter 200Hz Male Female
- Telegartner Straight 50 Ω RF Adapter 200Hz Female Male
- Telegartner Straight 50 Ω RF Adapter Male Male
- Telegartner Straight 50 Ω RF Adapter 4Hz Male Male
- Telegartner Straight 50 Ω RF Adapter 4GHz Male Male
- Telegartner Straight 50 Ω RF Adapter 2GHz Male Male
- Telegartner Straight 50 Ω RF Adapter 1.6GHz Male Male