Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- RS-stocknr.:
- 140-7603
- Fabrikantnummer:
- ADAPT/SMAF/SMAM/RP
- Fabrikant:
- Siretta
Ontvang bulkkorting
Voeg 20 meer toe om 1% te besparen
Bekijk bulkkortingSubtotaal (1 zak van 10 eenheden)*
€ 44,16
(excl. BTW)
€ 53,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 160 stuk(s) klaar voor verzending
- 190 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* | Bespaar |
|---|---|---|---|
| 10 - 10 | € 4,416 | € 44,16 | - |
| 20 - 40 | € 4,328 | € 43,28 | 1% |
| 50 - 90 | € 4,195 | € 41,95 | 5% |
| 100 - 190 | € 4,019 | € 40,19 | 8% |
| 200 + | € 3,842 | € 38,42 | 12% |
*prijsindicatie
- RS-stocknr.:
- 140-7603
- Fabrikantnummer:
- ADAPT/SMAF/SMAM/RP
- Fabrikant:
- Siretta
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
| Merk | Siretta | |
| Product Type | RF Adapter | |
| Adapter Type | SMA Female to SMA male | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | SMA RP | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siretta | ||
Product Type RF Adapter | ||
Adapter Type SMA Female to SMA male | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity SMA RP | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
Siretta RF Adapters
Siretta offer a wide range of RF adapters featuring a variety of connecter combinations. These high-quality adapters are ideal for use in cable assemblies, re-termination of existing cables and enabling compatibility to existing equipment. Siretta adapters are used for both a temporary or permanent solution.
Siretta RF adapters feature both male and female version of industry standard connectors including; SMA, FME, MCX, MMCX, TNC and SMB.
Siretta RF Adapters
Gerelateerde Links
- Siretta Straight 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight 50 Ω RF Adapter 6GHz Female Female
- Siretta Right Angle 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Siretta Straight 50 Ω RF Adapter 6GHz Male Male
- Siretta ADAPT/SMAM/SMAM/RP SMA RF Adapter
- Siretta ADAPT/N-TYPEM/SMAF SMA RF Adapter
- RF Solutions Straight 50 Ω RF Adapter 6GHz Male Male