Amphenol RF 50 Ω Coaxial Adapter 11GHz
- RS-stocknr.:
- 194-3229
- Fabrikantnummer:
- 172124
- Fabrikant:
- Amphenol RF
Ontvang bulkkorting
Voeg 10 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 16,00
(excl. BTW)
€ 19,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 634 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 16,00 | - |
| 10 - 24 | € 15,53 | 2% |
| 25 - 49 | € 15,12 | 5% |
| 50 + | € 14,73 | 7% |
*prijsindicatie
- RS-stocknr.:
- 194-3229
- Fabrikantnummer:
- 172124
- Fabrikant:
- Amphenol RF
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
| Merk | Amphenol RF | |
| Product Type | Coaxial Adapter | |
| Impedance | 50Ω | |
| Mount Type | Bulkhead | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold | |
| Body Plating | Nexcote Plated | |
| Contact Material | Phosphor Bronze | |
| Series | N Type | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol RF | ||
Product Type Coaxial Adapter | ||
Impedance 50Ω | ||
Mount Type Bulkhead | ||
Operating Frequency 11GHz | ||
Contact Plating Gold | ||
Body Plating Nexcote Plated | ||
Contact Material Phosphor Bronze | ||
Series N Type | ||
N.v.t.
Amphenol N-Type Connector Series
N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors MADE to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.
Features and Benefits
Applications
Amphenol N Series
Gerelateerde Links
- Amphenol RF 50 Ω Coaxial Adapter 11GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Male
- Amphenol RF Straight 50 Ω RF Adapter 11GHz
- Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Male
- Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Female
- RS PRO 50 Ω RF Adapter 11GHz Female