Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Female
- RS-stocknr.:
- 194-5934
- Fabrikantnummer:
- 64403106111000
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 21,94
(excl. BTW)
€ 26,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 26 stuk(s) vanaf 21 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 21,94 |
| 10 - 24 | € 19,90 |
| 25 + | € 19,00 |
*prijsindicatie
- RS-stocknr.:
- 194-5934
- Fabrikantnummer:
- 64403106111000
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Adapter Type | SMA Jack to MCX Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | MCX | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Bayonet | |
| Body Plating | Gold over Nickel | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 17.93mm | |
| Contact Material | Beryllium Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Adapter Type SMA Jack to MCX Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type MCX | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 6GHz | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Bayonet | ||
Body Plating Gold over Nickel | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 17.93mm | ||
Contact Material Beryllium Copper Alloy | ||
- Land van herkomst:
- TW
The SMA Jack to MCX Jack Adapter is a coaxial connector designed for any wire-to-board application where a convert from a SMA Jack to a MCX Jack is needed. The Adapter is available in 50 Ohm and a frequencie up to 6 GHz. It is used in applications like:
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
Gerelateerde Links
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Male
- Telegartner Straight 50 Ω Coaxial Adapter 6GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Rosenberger Straight 50 Ω Coaxial Adapter 6GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female