Samtec Straight 75 Ω Coaxial Adapter 6GHz Female Female
- RS-stocknr.:
- 197-6685
- Fabrikantnummer:
- HDBNC-J-P-GN-ST-BH1
- Fabrikant:
- Samtec
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 7,23
(excl. BTW)
€ 8,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 7,23 |
| 10 - 19 | € 6,37 |
| 20 + | € 5,35 |
*prijsindicatie
- RS-stocknr.:
- 197-6685
- Fabrikantnummer:
- HDBNC-J-P-GN-ST-BH1
- Fabrikant:
- Samtec
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
| Merk | Samtec | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC Jack | |
| Converts From Type | HD BNC | |
| Converts to Type | BNC Socket | |
| Mount Type | Surface | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Body Plating | Gold Flash | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | HD-BNC | |
| Length | 12.25mm | |
| Alles selecteren | ||
|---|---|---|
Merk Samtec | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC Jack | ||
Converts From Type HD BNC | ||
Converts to Type BNC Socket | ||
Mount Type Surface | ||
Impedance 75Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 6GHz | ||
Contact Plating Gold | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Body Plating Gold Flash | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series HD-BNC | ||
Length 12.25mm | ||
The Samtec HDBNC series high density edge mount BNC jack .It has Au plated brass as shell material and PTFE as insulator material.
Voltage rating 500VAC
Impedance 75ohm
Operating Temperature Range -65°C to +125°C
RoHS compliant
Lead free solderable
Gerelateerde Links
- Samtec Straight 75 Ω Coaxial Adapter 6GHz Female Female
- Samtec HD-BNC Series Coaxial Connector PCB Female BNC Right Angle Body Through Hole
- RS PRO Straight 75 Ω Coaxial Adapter 6GHz Male Female
- COAX Connectors Right Angle 75 Ω Coaxial Adapter 6GHz Female Female
- RS PRO Straight 75 Ω Coaxial Adapter 6GHz
- Samtec Horizontal 75 Ω Coaxial Adapter 12GHz Male Female
- COAX Connectors Straight 75 Ω Coaxial Adapter 6GHz
- Samtec BNC Series Coaxial Connector PCB Female BNC Right Angle Body Through Hole