Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- RS-stocknr.:
- 205-8915
- Artikelnummer Distrelec:
- 146-44-904
- Fabrikantnummer:
- 33_SMB-BNC-50-2/1--_UE
- Fabrikant:
- Huber+Suhner
Voeg 10 meer toe om 8% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 85,43
(excl. BTW)
€ 103,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 6 stuk(s) vanaf 07 december 2026
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 85,43 | - |
| 10 - 24 | € 77,99 | 8% |
| 25 - 49 | € 71,76 | 16% |
| 50 - 99 | € 66,46 | 22% |
| 100 + | € 59,80 | 30% |
*prijsindicatie
- RS-stocknr.:
- 205-8915
- Artikelnummer Distrelec:
- 146-44-904
- Fabrikantnummer:
- 33_SMB-BNC-50-2/1--_UE
- Fabrikant:
- Huber+Suhner
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMB | |
| Converts to Type | BNC Jack | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Body Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Series | SMB - IEC 60169-10_MIL-STD-348A/311_CECC 22130 | |
| Standards/Approvals | 2011/65/EU (RoHS - including 2015/863 and 2017/2102) compliant, ISO 14001, ISO 9001 | |
| Alles selecteren | ||
|---|---|---|
Merk Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Converts From Type SMB | ||
Converts to Type BNC Jack | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Body Plating Gold | ||
Converts to Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Series SMB - IEC 60169-10_MIL-STD-348A/311_CECC 22130 | ||
Standards/Approvals 2011/65/EU (RoHS - including 2015/863 and 2017/2102) compliant, ISO 14001, ISO 9001 | ||
- Land van herkomst:
- CH
Gerelateerde Links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz