Huber+Suhner Straight 50 Ω Coaxial Adapter 1.4GHz Female Female
- RS-stocknr.:
- 205-8982
- Fabrikantnummer:
- 31_QLA-01-0-1/112_NE
- Fabrikant:
- Huber+Suhner
Subtotaal (1 eenheid)*
€ 52,15
(excl. BTW)
€ 63,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 30 november 2026
- Plus verzending 2 stuk(s) vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 52,15 |
*prijsindicatie
- RS-stocknr.:
- 205-8982
- Fabrikantnummer:
- 31_QLA-01-0-1/112_NE
- Fabrikant:
- Huber+Suhner
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
| Merk | Huber+Suhner | |
| Adapter Type | Adapter Jack to Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | QLA | |
| Converts to Type | QLA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 1.4GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Huber+Suhner | ||
Adapter Type Adapter Jack to Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type QLA | ||
Converts to Type QLA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 1.4GHz | ||
Contact Plating Gold | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
- Land van herkomst:
- CH
The Huber & Suhner coaxial adapters 1.4 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.
Interface frequency max. 1.4 GHz
Number of mattings 10000
Weight 0.0042 kg
Operating temperature -55 °C to 150 °C
Gerelateerde Links
- Huber+Suhner Straight RF Adapter 1.4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 1.4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 1.4GHz Male Female
- Huber+Suhner QLA Series Coaxial Connector PCB Female QLA Right Angle Body Through Hole
- Huber+Suhner 75 Ω Coaxial Adapter 1GHz Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female