RS PRO Straight 50 Ω Coaxial Adapter 6GHz Male Female

Subtotaal (1 eenheid)*

€ 14,08

(excl. BTW)

€ 17,04

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 44 stuk(s) vanaf 14 september 2026
  • Plus verzending 476 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 14,08

*prijsindicatie

RS-stocknr.:
213-8233
Artikelnummer Distrelec:
304-05-482
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Adapter Type

N Plug to SMA Socket

Product Type

Coaxial Adapter

Converts From Type

Type N

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

6GHz

Polarity

SMA

Contact Plating

Gold

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Body Plating

Nickel

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Coupling Style

Threaded

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Brass

Length

30mm

Land van herkomst:
CN

RS PRO Coaxial Adapter - Type N to SMA


From RS PRO a very useful coaxial adapter for Type N to SMA socket applications. This adapter is of the highest quality and offers great value. Designed to provide an effective method of connecting coaxial cable assemblies, commonly used in computers, radio and television broadcast equipment.

Features and benefits


• Material: Brass

• Body Plating Nickel Contact

• Pin plating: Gold

• Impedance of 50 ohms

• Operating frequency of 6 GHz

• Straight body

• High durability and low-voltage VSWR

Specification


• Type of connector: N plug into SMA socket

• Adapter Type A: N Plug

• Adapter B: SMA

• A gender: Male

• B gender: Female

• Working voltage: 500 V

• Operating temperature range of -65°C to +165°C

Applications


Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

• Coax cable assemblies

• Test and measurement

• Communication systems

• GPS equipment

• Antennas

• Wi-fi equipment

What is impedance?


Impedance is an electric current’s opposition being measured when the voltage has been applied.

Important information


Various plug types offered in this range of coaxial adapters, please see attributes or datasheet for further details.

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products has been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.