Samtec Straight 50 Ω Adapter 40Hz Male Male
- RS-stocknr.:
- 225-6255
- Fabrikantnummer:
- SMP-J-B-HG-ST-0645
- Fabrikant:
- Samtec
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 225-6255
- Fabrikantnummer:
- SMP-J-B-HG-ST-0645
- Fabrikant:
- Samtec
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
| Merk | Samtec | |
| Product Type | Adapter | |
| Adapter Type | SMP Jack to Jack | |
| Converts From Type | SMP | |
| Converts to Type | SMP | |
| Impedance | 50Ω | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 40Hz | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Body Plating | Gold Flash | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Series | SMP | |
| Standards/Approvals | No | |
| Length | 6.45mm | |
| Alles selecteren | ||
|---|---|---|
Merk Samtec | ||
Product Type Adapter | ||
Adapter Type SMP Jack to Jack | ||
Converts From Type SMP | ||
Converts to Type SMP | ||
Impedance 50Ω | ||
Mount Type Surface | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 40Hz | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Body Plating Gold Flash | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Cable Type Coaxial | ||
Series SMP | ||
Standards/Approvals No | ||
Length 6.45mm | ||
The Samtec bullet adaptor has straight body orientation.
Bullet length 6.45 mm
Gerelateerde Links
- Samtec Straight 50 Ω Adapter 40Hz Male Male
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Female Female
- Samtec SMP Series Coaxial Connector Edge Male SMP Straight Body Through Hole
- Samtec SMP Series Coaxial Connector Bulkhead Mount Male SMP Straight Body Through Hole
- Samtec SMP Series Coaxial Connector Cable Female SMP Straight Body Crimp
- Samtec Straight 50 Ω RF Adapter 65GHz Male Male
- Samtec SMP Series Coaxial Connector PCB Male SMP Straight Body Edge Mount