Rosenberger Straight 50 Ω Adapter 40GHz Female Female
- RS-stocknr.:
- 232-6400
- Fabrikantnummer:
- 02K108-K00S3
- Fabrikant:
- Rosenberger
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 590,02
(excl. BTW)
€ 713,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 590,02 |
| 10 - 24 | € 515,08 |
| 25 + | € 472,02 |
*prijsindicatie
- RS-stocknr.:
- 232-6400
- Fabrikantnummer:
- 02K108-K00S3
- Fabrikant:
- Rosenberger
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
| Merk | Rosenberger | |
| Product Type | Adapter | |
| Converts From Type | RPC | |
| Converts to Type | RPC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 40GHz | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Body Plating | Passivated | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Male | |
| Series | 02K108-K00S3 | |
| Length | 22.5mm | |
| Standards/Approvals | RoHS Compliant, MIL-STD-202, IEC 61169-35, IEC 61169-32 | |
| Contact Material | Beryllium Copper | |
| Alles selecteren | ||
|---|---|---|
Merk Rosenberger | ||
Product Type Adapter | ||
Converts From Type RPC | ||
Converts to Type RPC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 40GHz | ||
Contact Plating Gold Plated | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Body Plating Passivated | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Male | ||
Series 02K108-K00S3 | ||
Length 22.5mm | ||
Standards/Approvals RoHS Compliant, MIL-STD-202, IEC 61169-35, IEC 61169-32 | ||
Contact Material Beryllium Copper | ||
N.v.t.
- Land van herkomst:
- DE
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.
Connector type (End A) RPC-2.92 jack
Connector type (End B) RPC-1.85 jack
Series RPC-1.85, RPC-2.92
Gender jack
Configuration straight
Gerelateerde Links
- Rosenberger Straight 50 Ω Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω Adapter 40GHz
- Rosenberger Straight 50 Ω Adapter 40GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω Adapter 40GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Male
- Rosenberger Straight 50 Ω Adapter 40GHz Male Male