Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
- RS-stocknr.:
- 233-8542
- Fabrikantnummer:
- ADP-SMAF-SMAF-G
- Fabrikant:
- Linx
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 9,29
(excl. BTW)
€ 11,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 37 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 2 stuk(s) vanaf 16 november 2026
- Plus verzending 37 stuk(s) vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 9,29 |
| 10 - 49 | € 9,03 |
| 50 + | € 8,78 |
*prijsindicatie
- RS-stocknr.:
- 233-8542
- Fabrikantnummer:
- ADP-SMAF-SMAF-G
- Fabrikant:
- Linx
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
| Merk | Linx | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Jack to SMA Jack | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 0GHz, 18GHz | |
| Polarity | SMA | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Body Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | EU, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Linx | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Jack to SMA Jack | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 0GHz, 18GHz | ||
Polarity SMA | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Body Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals EU, RoHS | ||
- Land van herkomst:
- TW
The Linx SMA jack to SMA Jack adapter is made of brass with gold finish. It has frequency range of 0 to 18 GHz, 50 Ω impedance, 5000 MΩ(min) insulation resistance and 750 V RMS voltage rating. It has 1/4in-36 2B threaded coupling on both connector. It is most often used in testing and evaluation of products. It has free hanging (in-line) mounting style and interface in accordance with MIL-STD-348A.
Temperature range of -65°C to +165°C
Gold finished centre contact
Straight body style
Gerelateerde Links
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight 50 Ω Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
- Linx Straight 20 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Male
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female