RS PRO Straight 50 Ω Coaxial Adapter 4GHz Female Female
- RS-stocknr.:
- 246-9454
- Artikelnummer Distrelec:
- 304-19-109
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 5 meer toe om € 0,95 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,39
(excl. BTW)
€ 7,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 146 stuk(s) klaar voor verzending
- 652 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 6,39 | - |
| 5 - 9 | € 6,20 | € 0,95 |
| 10 - 24 | € 5,94 | € 4,50 |
| 25 + | € 5,64 | € 18,75 |
*prijsindicatie
- RS-stocknr.:
- 246-9454
- Artikelnummer Distrelec:
- 304-19-109
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Adapter Type | BNC Socket to BNC Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Panel | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Contact Plating | Silver | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Body Plating | Silver | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Phosphor Copper | |
| Standards/Approvals | RoHS | |
| Length | 32.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Adapter Type BNC Socket to BNC Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Panel | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Silver | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Body Plating Silver | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Phosphor Copper | ||
Standards/Approvals RoHS | ||
Length 32.5mm | ||
- Land van herkomst:
- CN
RS PRO Coaxial BNC Adapter, BNC Socket to BNC Socket, 4 GHz
The RS PRO BNC Socket to Socket coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies through a panel mounting connection.
RS PRO BNC adapters feature a bayonet coupling for easy tool free connection and disconnection and are ideal for applications that require connections to be made and broken repeatedly, protecting the connectors by shifting the force to the adaptor. Other applications can include repairs to devices, panel passthroughs and connection extensions.
The RS PRO coax adapter features PTFE insulation with Silver plated Phosphor Copper contacts for excellent wear resistance and a length of 32.5mm.
Due to the ability to quickly connect or disconnect BNC adapters are ideal for a wide range of applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
Features and benefits
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Male Female
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Male