Amphenol RF Right Angle 50 Ω Coaxial Adapter Male Male
- RS-stocknr.:
- 247-8725
- Fabrikantnummer:
- 132339
- Fabrikant:
- Amphenol RF
Ontvang bulkkorting
Voeg 10 meer toe om 9% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 21,49
(excl. BTW)
€ 26,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 50 stuk(s) vanaf 25 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 21,49 | - |
| 10 - 24 | € 19,52 | 9% |
| 25 - 49 | € 18,66 | 13% |
| 50 - 99 | € 18,16 | 15% |
| 100 + | € 17,72 | 17% |
*prijsindicatie
- RS-stocknr.:
- 247-8725
- Fabrikantnummer:
- 132339
- Fabrikant:
- Amphenol RF
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
| Merk | Amphenol RF | |
| Adapter Type | SMA T Adapter Plug-Plug-Plug | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Polarity | SMA | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Body Plating | Gold | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 26.8mm | |
| Standards/Approvals | No | |
| Series | 132 | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol RF | ||
Adapter Type SMA T Adapter Plug-Plug-Plug | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Polarity SMA | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Body Plating Gold | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Length 26.8mm | ||
Standards/Approvals No | ||
Series 132 | ||
Vrijgesteld
The Amphenol RF SMA to SMA plug right angle adapters, are made of brass material and has 50 ohm impedance. This adapters used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports upto 18 GHz
Insulator Material PTFE
Gerelateerde Links
- Amphenol RF Right Angle 50 Ω Coaxial Adapter Male Male
- Amphenol RF Right Angle 75 Ω Coaxial Adapter 4GHz Female Male
- Amphenol RF Right Angle 50 Ω Coaxial Adapter
- Amphenol RF Right Angle Coaxial Adapter
- Amphenol RF Right Angle 50 Ω RF Adapter Male Female
- Amphenol RF Right Angle 75 Ω RF Adapter 1GHz Male Female
- Amphenol RF Right Angle 75 Ω RF Adapter 4GHz Female Male
- Amphenol RF Right Angle 50 Ω RF Adapter 4GHz Male Female