Huber+Suhner Straight 50 Ω Adapter 33GHz
- RS-stocknr.:
- 261-7006
- Artikelnummer Distrelec:
- 302-47-507
- Fabrikantnummer:
- 32_PC35-50-0-1/199_UE
- Fabrikant:
- Huber+Suhner
Subtotaal (1 eenheid)*
€ 213,54
(excl. BTW)
€ 258,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 213,54 |
*prijsindicatie
- RS-stocknr.:
- 261-7006
- Artikelnummer Distrelec:
- 302-47-507
- Fabrikantnummer:
- 32_PC35-50-0-1/199_UE
- Fabrikant:
- Huber+Suhner
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
| Merk | Huber+Suhner | |
| Product Type | Adapter | |
| Adapter Type | PC 3.5 Plug to PC 3.5 Plug | |
| Converts From Type | PC3.5 | |
| Converts to Type | PC3.5 | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 33GHz | |
| Contact Plating | Gold | |
| Body Plating | Stainless Steel | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Series | PC 3.5 - IEC 60169-23 | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Length | 14.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk Huber+Suhner | ||
Product Type Adapter | ||
Adapter Type PC 3.5 Plug to PC 3.5 Plug | ||
Converts From Type PC3.5 | ||
Converts to Type PC3.5 | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 33GHz | ||
Contact Plating Gold | ||
Body Plating Stainless Steel | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Series PC 3.5 - IEC 60169-23 | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Length 14.1mm | ||
- Land van herkomst:
- CH
The Huber & Suhner adaptor consist of a PC 3.5 plug to PC 3.5 plug. It weights around 0.0051 kg and has a operating temperature of -60°C to 100°C. The body of the plug is made up of stainless steel.
Impedance is 50 Ω
Maximum interface frequency 33 GHz
Number of matings are 500
Gerelateerde Links
- Huber+Suhner 50 Ω Adapter 33GHz
- Huber+Suhner Straight 50 Ω RF Adapter 33GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 33GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter Male Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female