Huber+Suhner 50 Ω Adapter 18GHz Male Female
- RS-stocknr.:
- 261-7019
- Artikelnummer Distrelec:
- 302-47-520
- Fabrikantnummer:
- 33_N-QMA-50-1/133_NE
- Fabrikant:
- Huber+Suhner
Subtotaal (1 eenheid)*
€ 149,46
(excl. BTW)
€ 180,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 149,46 |
*prijsindicatie
- RS-stocknr.:
- 261-7019
- Artikelnummer Distrelec:
- 302-47-520
- Fabrikantnummer:
- 33_N-QMA-50-1/133_NE
- Fabrikant:
- Huber+Suhner
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
| Merk | Huber+Suhner | |
| Adapter Type | N Plug to QMA Jack | |
| Product Type | Adapter | |
| Converts From Type | Type N | |
| Converts to Type | QMA | |
| Impedance | 50Ω | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Body Plating | Sucoplate | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | AS/EN9100, ISO 14001, ISO 9001, ISO/TS 16949 and IRIS | |
| Alles selecteren | ||
|---|---|---|
Merk Huber+Suhner | ||
Adapter Type N Plug to QMA Jack | ||
Product Type Adapter | ||
Converts From Type Type N | ||
Converts to Type QMA | ||
Impedance 50Ω | ||
Operating Frequency 18GHz | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Body Plating Sucoplate | ||
Contact Material Beryllium Copper | ||
Standards/Approvals AS/EN9100, ISO 14001, ISO 9001, ISO/TS 16949 and IRIS | ||
- Land van herkomst:
- CH
The Huber & Suhner adaptor consist of a N plug to QMA jack. It has a operating temperature of -40°C to 85°C. The body of the jack and plug is made up of brass.
Impedance is 50 Ω
Maximum interface frequency 18 GHz
Gerelateerde Links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner 50 Ω Adapter 12GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female