Alpha Adhesives & Sealants Ltd Straight Adapter BNC Socket to BNC Socket
- RS-stocknr.:
- 285-7075
- Artikelnummer Distrelec:
- 110-33-598
- Fabrikantnummer:
- 81-067
- Fabrikant:
- Alpha Adhesives & Sealants Ltd
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 8,45
(excl. BTW)
€ 10,22
(incl. BTW)
- RS-stocknr.:
- 285-7075
- Artikelnummer Distrelec:
- 110-33-598
- Fabrikantnummer:
- 81-067
- Fabrikant:
- Alpha Adhesives & Sealants Ltd
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
| Merk | Alpha Adhesives & Sealants Ltd | |
| Adapter Type | BNC | |
| Adapter Type A | BNC | |
| Adapter Type B | BNC | |
| Gender A | Female | |
| Gender B | Female | |
| Body Orientation | Straight | |
| Alles selecteren | ||
|---|---|---|
Merk Alpha Adhesives & Sealants Ltd | ||
Adapter Type BNC | ||
Adapter Type A BNC | ||
Adapter Type B BNC | ||
Gender A Female | ||
Gender B Female | ||
Body Orientation Straight | ||
- Land van herkomst:
- TW
The RF adapter serves as a straight connector featuring a BNC socket on one end and another BNC socket on the other end. It is designed for a 50 Ohm impedance and is suitable for various RF applications. Constructed from brass, it ensures durability and reliable performance.
Nickel plated brass
Gerelateerde Links
- Alpha Adhesives & Sealants Ltd Alpha 124 Clear Adhesive & Sealant Liquid 75 ml Cartridge
- Alpha Adhesives & Sealants Ltd 24W Plug-In AC/DC Adapter 24V Output, 1A Output
- Alpha Adhesives & Sealants Ltd THIXOFIX Gel Adhesive 250 ml
- Alpha Adhesives & Sealants Ltd THIXOFIX 40 Gel Adhesive 40 ml
- Alpha Adhesives & Sealants Ltd Interchangeable Connector AC/DC Adapter Type C - EU 66 W 12V Output, 5.5 A
- Filter Alpha Adhesives & Sealants Ltd ASRAS Ammonia Vapour for use with Reusable Respirator Filters ASRAS0007BZ
- Alpha Adhesives & Sealants Ltd 120W Plug-In AC/DC Adapter 15 V 19 V 22 V 5.45 A
- RS PRO Sealant Gun 380Ml And 400Ml Cartridges Of Adhesives/Sealants 310Ml