Amphenol RF Straight 75 Ω RF Adapter 1GHz Female Female
- RS-stocknr.:
- 700-9495
- Fabrikantnummer:
- B7771B3-ND3G-75
- Fabrikant:
- Amphenol RF
Subtotaal (1 eenheid)*
€ 9,79
(excl. BTW)
€ 11,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 41 stuk(s) klaar voor verzending
- 234 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,79 |
*prijsindicatie
- RS-stocknr.:
- 700-9495
- Fabrikantnummer:
- B7771B3-ND3G-75
- Fabrikant:
- Amphenol RF
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
| Merk | Amphenol RF | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Body Plating | Nickel over Copper | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Series | B77 | |
| Length | 32.5mm | |
| Contact Material | Phosphor Bronze | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol RF | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Straight | ||
Operating Frequency 1GHz | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Body Plating Nickel over Copper | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Series B77 | ||
Length 32.5mm | ||
Contact Material Phosphor Bronze | ||
Amphenol RF Coaxial BNC Jack to Jack Bulkhead/Panel Adapters
RF coaxial 50 ohm and 75 ohm BNC jack to jack isolated bulkhead/panel adapters with a nickel plated brass body, delrin insulator, gold plated centre contact and jam nut fixing.
Amphenol BNC Connectors
Gerelateerde Links
- Amphenol RF Straight 75 Ω RF Adapter 1GHz Female Female
- Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Female
- Amphenol RF Right Angle 75 Ω RF Adapter 1GHz Male Female
- Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Male
- Amphenol RF Straight 75 Ω RF Adapter 1GHz Male Male
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF Straight 75 Ω RF Adapter Female Female
- RS PRO Straight 75 Ω RF Adapter 1GHz Female Female