Mueller Electric Straight 50 Ω RF Adapter Female Female
- RS-stocknr.:
- 888-4679
- Fabrikantnummer:
- BU-P4160
- Fabrikant:
- Mueller Electric
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,70
(excl. BTW)
€ 5,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 4,70 |
| 10 - 49 | € 4,25 |
| 50 - 99 | € 4,01 |
| 100 - 199 | € 3,76 |
| 200 + | € 3,54 |
*prijsindicatie
- RS-stocknr.:
- 888-4679
- Fabrikantnummer:
- BU-P4160
- Fabrikant:
- Mueller Electric
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
| Merk | Mueller Electric | |
| Adapter Type | BNC Female | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC Socket | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Body Plating | Tarnish Resistant | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 27.18mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Mueller Electric | ||
Adapter Type BNC Female | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC Socket | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Body Plating Tarnish Resistant | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Length 27.18mm | ||
Standards/Approvals No | ||
Mueller BNC Adapter
Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.
Adaptors
Adaptors to facilitate interconnections between common connectors
Gerelateerde Links
- Mueller Electric Straight 50 Ω RF Adapter Female Female
- Mueller Electric Straight 50 Ω RF Adapter 18GHz Female Female
- Mueller Electric Straight 50 Ω RF Adapter 12.4GHz Female Female
- Mueller Electric Right Angle 50 Ω RF Adapter Female Female
- Mueller Electric Straight 50 Ω RF Adapter Male Female
- Mueller Electric Straight 50 Ω RF Adapter 12.4GHz Male Female
- Mueller Electric Straight 50 Ω RF Adapter 12.4GHz Female Male
- Mueller Electric T 75 Ω RF Adapter Female Female