Samtec MCX Series Coaxial Connector Through Hole Male MCX, 50 Ω, Right Angle Body Through Hole
- RS-stocknr.:
- 200-0362
- Fabrikantnummer:
- MCX-P-P-H-RA-TH1
- Fabrikant:
- Samtec
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,23
(excl. BTW)
€ 7,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 38 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 6,23 |
| 10 - 49 | € 5,30 |
| 50 - 99 | € 5,23 |
| 100 - 249 | € 4,98 |
| 250 + | € 4,36 |
*prijsindicatie
- RS-stocknr.:
- 200-0362
- Fabrikantnummer:
- MCX-P-P-H-RA-TH1
- Fabrikant:
- Samtec
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
| Merk | Samtec | |
| Coaxial Connector Type | MCX | |
| Product Type | Coaxial Connector | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 50Hz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Termination Type | Through Hole | |
| Polarity | Normal | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Series | MCX | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Samtec | ||
Coaxial Connector Type MCX | ||
Product Type Coaxial Connector | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 50Hz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Termination Type Through Hole | ||
Polarity Normal | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Series MCX | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
1
The Samtec MCX series is mini jack having impedance of 50 ohm.
Performance up to 6 GHz
Non-magnetic option available for medical and aerospace applications
Mixed technology termination
Gerelateerde Links
- Samtec MCX Series Coaxial Connector Through Hole Female MCX Right Angle Body Solder
- Samtec MCX Series Coaxial Connector Through Hole MCX Straight Body Solder
- Samtec MIMCX Series Coaxial Connector Through Hole Female MCX Right Angle Body Edge Mount
- Samtec MCX7 Series Coaxial Connector PCB Female MCX Right Angle Body Through Hole
- Samtec MMCX7 Series Coaxial Connector PCB Female MCX Right Angle Body Through Hole
- Samtec MMCX Series Coaxial Connector Through Hole Female MCX Right Angle Body Solder
- Samtec MIMCXV Series Coaxial Connector Through Hole Female MCX Straight Body Through Hole
- Samtec GRF1-J Series Coaxial Connector MCX, 50 Ω Through Hole