ISL76671AROZ-T7A Renesas Electronics Ambient Light Sensor 600 nm ODFN 6-Pin
- RS-stocknr.:
- 196-8987
- Fabrikantnummer:
- ISL76671AROZ-T7A
- Fabrikant:
- Renesas Electronics
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 250 eenheden)*
€ 340,00
(excl. BTW)
€ 412,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 250 stuk(s) vanaf 02 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 250 - 250 | € 1,36 | € 340,00 |
| 500 + | € 1,08 | € 270,00 |
*prijsindicatie
- RS-stocknr.:
- 196-8987
- Fabrikantnummer:
- ISL76671AROZ-T7A
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Ambient Light Sensor | |
| Typical Rise Time | 95ns | |
| Mount Type | Surface | |
| Typical Fall Time | 155ns | |
| Package Type | ODFN | |
| Minimum Wavelength Detected | 400nm | |
| Maximum Wavelength Detected | 600nm | |
| Minimum Supply Voltage | 1.8V | |
| Application | PDA | |
| Maximum Supply Voltage | 3V | |
| Output Signal Type | Voltage | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Height | 750μm | |
| Length | 2mm | |
| Series | ISL | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Spectral Range of Sensitivity | 550 Nm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Ambient Light Sensor | ||
Typical Rise Time 95ns | ||
Mount Type Surface | ||
Typical Fall Time 155ns | ||
Package Type ODFN | ||
Minimum Wavelength Detected 400nm | ||
Maximum Wavelength Detected 600nm | ||
Minimum Supply Voltage 1.8V | ||
Application PDA | ||
Maximum Supply Voltage 3V | ||
Output Signal Type Voltage | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Height 750μm | ||
Length 2mm | ||
Series ISL | ||
Width 2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Spectral Range of Sensitivity 550 Nm | ||
Automotive Standard No | ||
The Renesas Electronics' ISL76671 is a low cost, light-to-voltage silicon optical
sensor combining a photodiode array, a non-linear current amplifier and a micro-power op amp on a single monolithic IC. The integrated non-linear current amplifier boosts and
converts the photodiode signal into a square root output format, extending dynamic range while maintaining excellent sensitivity in dimly lit conditions.
Square root voltage output
Close to human eye spectral response
Gerelateerde Links
- ISL76671AROZ-T7A Renesas Electronics Ambient Light Sensor 600 nm ODFN 6-Pin
- Broadcom Ambient Light Sensor Ambient Light 550 nm 8-Pin ODFN
- APDS-9251-001 Broadcom Ambient Light Sensor Ambient Light 550 nm 8-Pin ODFN
- ISL29006IROZ-T7 Renesas Electronics Ambient Light Sensor ODFN 6-Pin
- ISL29020IROZ-T7 Renesas Electronics Ambient Light Sensor ODFN 6-Pin
- ams OSRAM Ambient Light Sensor 850 nm ODFN 6-Pin
- TSL25721FN ams OSRAM Ambient Light Sensor 850 nm ODFN 6-Pin
- TSL25911FN ams OSRAM Ambient Light Sensor 850 nm ODFN 6-Pin