APDS-9306-065 Broadcom Ambient Light Sensor 560 nm Chip LED 6-Pin

Subtotaal (1 rol van 2500 eenheden)*

€ 1.445,00

(excl. BTW)

€ 1.747,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2.500 stuk(s) vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per rol*
2500 +€ 0,578€ 1.445,00

*prijsindicatie

RS-stocknr.:
208-0511
Fabrikantnummer:
APDS-9306-065
Fabrikant:
Broadcom
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Broadcom

Product Type

Ambient Light Sensor

Typical Rise Time

300ns

Typical Fall Time

300ns

Mount Type

Surface

Package Type

Chip LED

Minimum Supply Voltage

1.7V

Maximum Wavelength Detected

560nm

Maximum Supply Voltage

3.6V

Application

PDA

Output Signal Type

I2C

Minimum Operating Temperature

-45°C

Number of Pins

6

Width

2mm

Standards/Approvals

UL

Height

340μm

Series

APDS

Length

2mm

Maximum Operating Temperature

85°C

Automotive Standard

No

Land van herkomst:
TH

Broadcom APDS Series Ambient Light Sensor, 2mm Length, 6 Pins - APDS-9306-065


This ambient light sensor is a Compact surface-mounted device designed to measure ambient illumination and provide a digital I2C output for integration into portable electronics and handheld systems. It operates from low supply voltages and functions across a wide temperature range, making it suitable for environments where a small form factor and stable sensing are required.

Features and Benefits:


• Operates from 1.7 V-3.6 V for low-voltage system compatibility
• I2C output enables simple digital interfacing with controllers
• Typical rise time 300 ns supports fast light-change response
• Typical fall time 300 ns ensures quick signal recovery after transients
• UL approved for recognised safety assessment in assemblies
• Detects up to 560 nm to respond to visible light peaks

Applications


• Suitable for integration into PDA devices and handhelds
• Used with battery-powered instruments requiring low supply voltages
• Ideal for Compact consumer electronics with space constraints
• Can be used for ambient-driven display brightness control
• Used in sensor arrays where surface mounting reduces profile

How many electrical connections does the device present?


It has six pins for power, ground and I2C signalling.

What environmental extremes can it withstand during operation?


It functions between −45 °C and 85 °C for extended ambient ranges.

What is the physical package form when mounting on boards?


It is supplied as a chip LED package for surface mounting.

What maximum supply voltage should be avoided to prevent damage?


Do not exceed a 3.6 V supply to remain within the specified limits.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.