Schaffner 1.6 mH 1.5 A Common Mode Choke 94 mΩ 300V ac
- RS-stocknr.:
- 133-5740
- Fabrikantnummer:
- RN102-1.5-02-1M6
- Fabrikant:
- Schaffner
Subtotaal (1 doos van 600 eenheden)*
€ 615,00
(excl. BTW)
€ 744,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 600 + | € 1,025 | € 615,00 |
*prijsindicatie
- RS-stocknr.:
- 133-5740
- Fabrikantnummer:
- RN102-1.5-02-1M6
- Fabrikant:
- Schaffner
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
| Merk | Schaffner | |
| Inductance | 1.6mH | |
| Product Type | Common Mode Choke | |
| Series | RN | |
| Maximum DC Current | 1.5A | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 300V ac | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum Self Resonant Frequency | 3MHz | |
| Length | 14mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 94mΩ | |
| Height | 9mm | |
| Depth | 14mm | |
| Standards/Approvals | UL94V-0, IEC/EN 60938-1, UL 1283 | |
| Alles selecteren | ||
|---|---|---|
Merk Schaffner | ||
Inductance 1.6mH | ||
Product Type Common Mode Choke | ||
Series RN | ||
Maximum DC Current 1.5A | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 300V ac | ||
Inductance Tolerance -30 → 50 % | ||
Maximum Self Resonant Frequency 3MHz | ||
Length 14mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 94mΩ | ||
Height 9mm | ||
Depth 14mm | ||
Standards/Approvals UL94V-0, IEC/EN 60938-1, UL 1283 | ||
Schaffner RN Series Common Mode Chokes
Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.
Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small Compact design
High saturation resistance and excellent thermal behaviour
Schaffner Leaded Inductors (Chokes)
Approvals
UL recognised
Gerelateerde Links
- Schaffner 1.6 mH 1.5 A Common Mode Choke 94 mΩ 300V ac
- Schaffner 1.1 mH 2 A Common Mode Choke 2900 mΩ 300V ac
- Schaffner 10 mH 1.5 A Common Mode Choke 250 mΩ 300V ac
- Schaffner 1.5 mH 4 A Common Mode Choke 34 mΩ 300V ac
- Schaffner 39 mH 0.4 A Common Mode Choke 1.5 Ω 300V ac
- Schaffner 10 mH 0.8 A Common Mode Choke 380 mΩ 300V ac
- Schaffner 22 mH 0.3 A Common Mode Choke 1.3 Ω 300V ac
- Schaffner 1 mH 2 A Common Mode Choke 70 mΩ 300V ac