Microchip Xplained Pro Starter Kit for ATWINC1500A-MU 2.4 GHz ATWINC1500-XSTK

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
130-6937
Fabrikantnummer:
ATWINC1500-XSTK
Fabrikant:
Microchip
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Microchip

Product Type

Communication & Wireless Development Tool

Kit Classification

Starter Kit

Technology

MCU

For Use With

ATWINC1500A-MU

Kit Name

Xplained Pro

Maximum Frequency

2.4GHz

Standards/Approvals

RoHS

ATWINC1500-XSTK XPlained Pro Starter Kit


The ATWINC1500-XSTK XPlained Pro Starter Kit is designed to evaluate the ATWINC1500 IEEE 802.11 b/g/n IoT (Internet of Things) network controller. There are no requirements for external debuggers or programmers due to the XPlained Pro standalone features. Applications include home appliances (cooking, motor control, refrigeration,washing), home entertainment (remote control, video), industrial (human machine interface, instruments, PLC and I/O modules, sensors) and mobile electronics (cameras, mobile phones, portable audio players, portable games consoles, tablets and notebooks). Beneficial characteristics of the XPlained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.

ATSAMD21-XPRO Xplained Pro Development board

SAMD21J18A ARM Cortex-M0+ core MCU with 256KB Flash memory, 32KB SRAM

8Mb Serial Flash memory

3 x Xplained Pro Extension headers

microUSB debug connector

Virtual COM-port interface to host MCU via UART

Embedded Debugger(EDBG)

Reset pushbutton

User pushbutton

User LED

ATWINC1500 XPlained Pro Extension board

ATWINC1500 WiFi network controller module

Supports IEEE 802.11 b/g/n (1x1) for up to 72Mbps

PCB antenna

20-pin Extension connector

Digital I/O WING Xplained Pro Extension board

Light sensor

Temperature sensor

microSD card socket

20-pin Extension connector

SmartConnect Wi-Fi low power solutions allow engineers without any 802.11, RTOS, IP stack or RF experience, to easily integrate Wi-Fi into their IoT designs. The SmartConnect turnkey software that is available in Atmel Studio enables engineers to dedicate more time to adding functionality to their designs.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.