SNOC SFM10R1 SigFox Breakout Board for SigFox LPWAN Network 868MHz PB0001410

Informatie over voorraden is momenteel niet toegankelijk
RS-stocknr.:
136-5801
Fabrikantnummer:
PB0001410
Fabrikant:
SNOC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SNOC

SNOC Breakout Board


The SNOC breakout board is an 868GHz ultra-small footprint kit and consists of SFM10R1 Sigfox certified Wisol module with an antenna. It helps to make data transmission easy by developing prototypes with SigFox LPWan reliable network. This board will enable you to integrate and use the SigFox LPWan network into your IoT project design, providing a simple data transmission feature.

Features and Benefits


Versatile usages
Vertical single inline package
Simple control by AT commands
Sigfox verified

Certifications


CE certified
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Gerelateerde Links