STMicroelectronics SPBTLE-1S Module Bluetooth Smart (BLE) Evaluation Board STEVAL-BLUEMIC-1
- RS-stocknr.:
- 146-3849
- Fabrikantnummer:
- STEVAL-BLUEMIC-1
- Fabrikant:
- STMicroelectronics
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 146-3849
- Fabrikantnummer:
- STEVAL-BLUEMIC-1
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| RF Technology | Bluetooth Smart (BLE) | |
| Kit Classification | Evaluation Board | |
| Kit Name | SPBTLE-1S Module | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
RF Technology Bluetooth Smart (BLE) | ||
Kit Classification Evaluation Board | ||
Kit Name SPBTLE-1S Module | ||
ST offers a comprehensive range of evaluation boards that for Communication and Connectivity solutions for use in mobile computing, communication and media devices. Explore the range of evaluation boards below to find the perfect fit for your design project
The STEVAL-BLUEMIC-1 evaluation board mounts the SPBTLE-1S Bluetooth® SMART application processor compliant with BT specification v4.2. It supports multiple simultaneous roles and can act as a Bluetooth Smart master and slave device at the same time.This BLE wireless battery powered solution also embeds digital MEMS microphone MP34DT04-C1 and 3D accelerometer + 3D gyroscope, which render this evaluation board suitable for a wide range of advanced smart applications. The evaluation board comes with a SW development kit that includes the Bluetooth low energy stack, all the drivers for audio and inertial data acquisition, and button and LED management. A ready-to-use BlueVoice library is included as middleware and a sample application is provided to get you started with voice streaming over BLE to an Android or iOS device, running the ST BlueMS apps.
Bluetooth® SMART small form factor board based on the SPBTLE-1S module, Bluetooth v4.2 compliant
On-board SPBTLE-1S module, based on BlueNRG-1, Bluetooth low energy application processor system on chip embedding:
an ultra-low power ARM® Cortex® -M0 32-bit core architecture
programmable embedded 160 KB Flash
24 KB embedded RAM with data retention
On-board MP34DT04-C1 digital MEMS microphone
On-board LSM6DSL: MEMS 3D accelerometer (±2 / ±4 / ±8 / ±16 g) + 3D gyroscope (±125 / ±245 / ±500 / ±1000 / ±2000 dps)
Voltage supply: 1V8 or 3V3
Battery or USB powered
On-board STBC08 linear Li-Ion battery charger
SWD connector
Included in the development kit package:
STEVAL-BLUEMIC-1
Plastic box for housing STEVAL-BLUEMIC-1
100 mAh Li-Ion battery
SWD programming cable
SW development kit for audio and inertial MEMS data streaming over BLE
ST BlueMS: Android and iOS demo App available in the respective stores
On-board SPBTLE-1S module, based on BlueNRG-1, Bluetooth low energy application processor system on chip embedding:
an ultra-low power ARM® Cortex® -M0 32-bit core architecture
programmable embedded 160 KB Flash
24 KB embedded RAM with data retention
On-board MP34DT04-C1 digital MEMS microphone
On-board LSM6DSL: MEMS 3D accelerometer (±2 / ±4 / ±8 / ±16 g) + 3D gyroscope (±125 / ±245 / ±500 / ±1000 / ±2000 dps)
Voltage supply: 1V8 or 3V3
Battery or USB powered
On-board STBC08 linear Li-Ion battery charger
SWD connector
Included in the development kit package:
STEVAL-BLUEMIC-1
Plastic box for housing STEVAL-BLUEMIC-1
100 mAh Li-Ion battery
SWD programming cable
SW development kit for audio and inertial MEMS data streaming over BLE
ST BlueMS: Android and iOS demo App available in the respective stores
Gerelateerde Links
- Infineon EZ-BLE PRoC Evaluation Board CYBLE-222014 Bluetooth Smart (BLE) Evaluation Board for CY8CKIT-042-BLE BLE
- Infineon EZ-BLE PRoC Evaluation Board (CYBLE-012011-EVAL) CYBLE-012011 Bluetooth Smart (BLE) Evaluation Board for
- Infineon CYBLE-022001 Bluetooth Smart (BLE) Evaluation Board CYBLE-022001-EVAL
- Infineon AIROC CYBT-213043-EVAL Bluetooth Bluetooth Smart (BLE) Evaluation Board for Home Automation 2.4 GHz
- Infineon AIROC CYBT-243053-EVAL Bluetooth Bluetooth Smart (BLE) Evaluation Board for Home Automation 2.4 GHz
- Infineon EZ-BLE PSoC Evaluation Board Bluetooth Evaluation Board for CY8CKIT-042-BLE Bluetooth Low Energy Pioneer Kit,
- Infineon Ez-Ble™ Proc® Evaluation Board Bluetooth Evaluation Kit for Bluetooth Low Energy Pioneer Kit CY8CKIT-042-BLE,
- STMicroelectronics Bluetooth Development Tools STEVAL-IDB011V2-Bluetooth Low Energy Evaluation Board Bluetooth