MikroElektronika 12C to SPI Click SC18IS602B Development Kit for Interface Between SPI Bus and I2C Bus 400 kHz
- RS-stocknr.:
- 199-9720
- Artikelnummer Distrelec:
- 301-64-122
- Fabrikantnummer:
- MIKROE-3743
- Fabrikant:
- MikroElektronika
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 19,82
(excl. BTW)
€ 23,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 19,82 |
| 5 - 9 | € 18,82 |
| 10 + | € 17,84 |
*prijsindicatie
- RS-stocknr.:
- 199-9720
- Artikelnummer Distrelec:
- 301-64-122
- Fabrikantnummer:
- MIKROE-3743
- Fabrikant:
- MikroElektronika
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
| Merk | MikroElektronika | |
| Kit Classification | Development Kit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Interface Between SPI Bus and I2C Bus | |
| Featured Device | SC18IS602B | |
| Kit Name | 12C to SPI Click | |
| Maximum Frequency | 400kHz | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk MikroElektronika | ||
Kit Classification Development Kit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Interface Between SPI Bus and I2C Bus | ||
Featured Device SC18IS602B | ||
Kit Name 12C to SPI Click | ||
Maximum Frequency 400kHz | ||
Standards/Approvals RoHS | ||
1
The MikroElektronika MIKROE-3743 (I2C to SPi Click) is an all-in-one solution which allows serving as an interface between a standard I2C-bus of a microcontroller and an SPi bus, which allows the microcontroller to communicate directly with SPi devices through its I2C-bus.
It supports both I2C and SPI interfaces
Bridging them to UART
It supports a lot of other features including Line-Break generation and detection
Also programmable special character detection
Gerelateerde Links
- MikroElektronika LLC SPI Click Development Kit MIKROE-3298
- MikroElektronika UART I2C/SPI Click SC16IS740 Interface Development Tools 1.8432 MHz MIKROE-3349
- MikroElektronika MikroElektronika MAX3232 Development Kit MIKROE-602
- MikroElektronika CAN SPI Click 5V MCP2551 Microcontroller MIKROE-988
- MikroElektronika LSM6DSL Click SPI, I2C
- MikroElektronika SPI Isolator Click ADUM4154 for Can be used for general SPI-bus isolation, sensor isolation and many
- MikroElektronika MIKROE-3276, LLC-I2C Click Development Board
- MikroElektronika Development Kit Development Kit MIKROE-6580