Microchip PIC32MZ1025W104 WiFi for PIC32MZ1025W104 200 MHz

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
215-7987
Fabrikantnummer:
WFI32E01PE-I
Fabrikant:
Microchip
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Microchip

Product Type

Communication & Wireless Development Tool

RF Technology

WiFi

Technology

32 bit

For Use With

PIC32MZ1025W104

Featured Device

PIC32MZ1025W104

Maximum Frequency

200MHz

Standards/Approvals

FCC, ISED, CE

The Microchip WFI32E01 series is a highly integrated Wi-Fi MCU module which contains the PIC32MZW1 series Wi-Fi SoC, which is a 200 MHz high performance MCU with industrial leading Wi-Fi connectivity and rich peripheral options. This not only provides a robust Wi-Fi connection, but also serves as a powerful MCU core for the entire IoT system. The WFI32E01PC/UC module variants feature the Trust&Go platform, which are pre-provisioned for Cloud platforms like Google Cloud, Amazon AWS and Microsoft Azure. The WFI32E01 is a fully RF certified wireless module that contains the PIC32MZ1025W104 SoC and an integrated Frontend Module (FEM) with following antenna options like PCB Antenna (WFI32E01PC/WFI32E01PE) and U.FL Connector (WFI32E01UC/WFI32E01UE) for External Antenna

It has on board FEM/PA to Meet the TX Power Requirements

It has Integrated Trust&GO

It also has Integrated 40 MHz POSC

It has a total of12 Analog Channels

WFI32E01 Module Certified to FCC, ISED and CE Radio Regulations

It is RoHS and REACH Compliant

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.