FTDI Chip FT311D_Development_Module: UMFT311EV UMFT311EV Development Module for USB UMFT311EV
- RS-stocknr.:
- 216-8458
- Fabrikantnummer:
- UMFT311EV
- Fabrikant:
- FTDI Chip
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 34,97
(excl. BTW)
€ 42,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 34,97 |
| 10 + | € 34,10 |
*prijsindicatie
- RS-stocknr.:
- 216-8458
- Fabrikantnummer:
- UMFT311EV
- Fabrikant:
- FTDI Chip
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
| Merk | FTDI Chip | |
| Kit Classification | Development Module | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | USB | |
| Featured Device | UMFT311EV | |
| Kit Name | FT311D_Development_Module: UMFT311EV | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk FTDI Chip | ||
Kit Classification Development Module | ||
Product Type Communication & Wireless Development Tool | ||
For Use With USB | ||
Featured Device UMFT311EV | ||
Kit Name FT311D_Development_Module: UMFT311EV | ||
Standards/Approvals RoHS | ||
The FTDI Chip FT311D Development Module is a development module which utilises the FT311D IC to develop USB accessories connecting to Android platforms via Android Open Accessory mode. It is a Full Speed USB host specifically targeted at providing access to peripheral hardware from an Android platform with a USB device port. The FT311D IC will bridge the USB port to any one of the six user selectable interface types like GPIO, UART, PWM, I2C Master, SPI Master, SPI Slave
Based on single chip USB Android Host FT311D IC
Entire USB protocol handled on the chip
Any one of the six user selectable interface types:- GPIO, UART, PWM, I2C Master, SPI Master, SPI Slave Interface options selectable via 3 mode select pins
7 GPIO line
Gerelateerde Links
- FTDI Chip FT311D_Development_Module: UMFT311EV UMFT311EV Development Module for USB UMFT311EV
- FTDI Chip UMFT234XF Development Module UMFT234XF Development Breakout Board for USB UMFT234XF
- FTDI Chip USB-UART Bridge Module FT231X Development Kit LC231X
- FTDI Chip FT232Hx USB Interface Evaluation Module FT232H Development Board UM232H
- FTDI Chip Development Module UMFT221XA-01
- FTDI Chip Development Module UMFT201XA-01
- FTDI Chip Development Module UMFT220XA-01
- FTDI Chip Development Kit USB-COM422-PLUS4