Silicon Labs Wi-SUN Wireless Starter Kit EFR32MG12 Wireless SoC WiFi Development Board for EFR32MG12 Mighty Gecko

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 536,57

(excl. BTW)

€ 649,25

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 3 stuk(s) vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 1€ 536,57
2 +€ 513,43

*prijsindicatie

RS-stocknr.:
226-2975
Fabrikantnummer:
SLWSTK6007A
Fabrikant:
Silicon Labs
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Silicon Labs

RF Technology

WiFi

Product Type

Development Kit

Kit Classification

Development Board

For Use With

EFR32MG12 Mighty Gecko Wireless SoC

Featured Device

EFR32MG12 Wireless SoC

Kit Name

Wi-SUN Wireless Starter Kit

Maximum Frequency

915MHz

Standards/Approvals

RoHS

A Wi-SUN Wireless Starter Kit (WSTK) with 868-915 MHz Radio Boards (BRD4170A) is an excellent starting point to get familiar with the EFR32™ FG12 and MG12 Wireless System-on-Chip solutions. It provides all necessary tools for developing a Wi-SUN wireless applications.

The Wireless Starter Kit Mainboard contains an on-board J-Link debugger with a Packet Trace Interface and a virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware. The mainboard also contains sensors and peripherals for easy demonstration of some of the EFR32's many capabilities.

BRD4170A is a plug-in board for the Wireless Starter Kit Mainboard. It is a complete reference design for the EFR32MG12 Wireless SoC, with 19 dBm output power, a PCB antenna for the 2.4 GHz band, and an SMA connector and a wide-band matching network for operation in either the 868 MHz or the 915 MHz band.

Key Features


Advanced Energy Monitor

Packet Trace Interface

Virtual COM Port

SEGGER J-Link on-board debugger

External device debugging

Ethernet and USB connectivity

Silicon Labs Si7021 Relative Humidity and Temperature sensor

Low Power 128x128 pixel Memory LCD

User LEDs / Pushbuttons

20-pin 2.54 mm EXP header

Breakout pads for Wireless SoC I/O

CR2032 coin cell battery support

EFR32MG12 Mighty Gecko Wireless SoC with 1024 kB Flash, and 256 kB RAM (EFR32MG12P433F1024GM68)

Dual band integrated radio transceiver

19 dBm output power

Inverted-F PCB antenna (2.4 GHz)

SMA antenna connector (868-915 MHz)

Kit Contents


3 x Wireless starter kit mainboard

3 x 2.4 GHz/915MHz 19 dBm radio boards

AA Battery Board (supports running +19 from battery)

Cables

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.