Velleman Components for K8055 VM110 WSI8055N
- RS-stocknr.:
- 283-6204
- Artikelnummer Distrelec:
- 185-86-815
- Fabrikantnummer:
- WSI8055N
- Fabrikant:
- Velleman Components
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 283-6204
- Artikelnummer Distrelec:
- 185-86-815
- Fabrikantnummer:
- WSI8055N
- Fabrikant:
- Velleman Components
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
| Merk | Velleman Components | |
| Product Type | Development Board | |
| For Use With | K8055 VM110 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Velleman Components | ||
Product Type Development Board | ||
For Use With K8055 VM110 | ||
Standards/Approvals RoHS | ||
Vrijgesteld
- Land van herkomst:
- BE
The powerful USB Experiment Interface Board designed to connect user's computer with the external world. It boasts 5 digital inputs, 8 digital open collector outputs, 2 analogue inputs, and 2 analogue outputs, offering remarkable versatility for various applications. Its compact dimensions (145 x 89 x 20mm) make it perfect for desktop setups. Utilizing the Microsoft Human Interface Device (HID) driver, external drivers are unnecessary. Compatible with Windows XP or later and requiring a USB1.1 or higher connection, this board caters to both beginner and advanced users with its advanced capabilities.
PWM outputs with a pulse width modulation range of 0 to 100% for flexible control
Compact design with dimensions of 145 x 89 x 20mm for easy integration into existing setups
Compatible with Windows XP or later, ensuring widespread usability
Includes diagnostic software, examples, and DLL for convenient development
Power supply through USB, drawing approximately 70mA for efficient operation
Gerelateerde Links
- Velleman Components Relay Board Development Board WPM406
- Velleman Components Relay Board Development Board WPM400
- Velleman Components Voltage Regulator Board Development Board WPM402
- Velleman Components BASIC Stamp BoE-Bot Development Board
- Velleman Components Mini Infrared Unit Education Kit for Infrared Light Barrier for Tech or STEM Activities
- Velleman Components Add-On Board Development Kit for Flashing yellow LED star Multiple kits for a larger effect
- Velleman Components VTBB1N Breadboard 170mm
- Velleman Components 6 Axis Robot Arm